EUR | USD
Print Print this page
 
Recom Power
R-REF04-RIA12 Reference Designs
Recom Power
RBB10 Buck/Boost Converter Evaluation Board
 
Recom Power
RPM Power Module Evaluation Boards
Recom Power

RBB10 Buck/Boost Converter Evaluation Board

RBB10-2.0-EVM-1 Evaluation Board for RBB10 Buck/Boost Converter

Recom Power

The evaluation board for the RBB10 buck/boost converter generates a regulated output voltage with a current up to 4A from an external DC supply which can be higher, lower or the same as the set output voltage. The output voltage is preset to 3.3V or 5V but can be adjusted between 1.0V and 5.5V using on‐board resistors. All the functions of the RBB10‐2.0 regulator such as the different operating modes, output trim, enable, and the sense input can be easily evaluated using the break out connectors.

Specifications
  • Board Type:Fully Populated
  • Current - Output:4A
  • Main Purpose:DC/DC, Step Up or Down
  • Outputs and Type:1, Non-Isolated
  • Regulator Topology:Buck-Boost
  • Supplied Contents:Board(s)
  • Utilized IC / Part:RBB10-2.0
  • Voltage - Input:2.3V ~ 5.5V
  • Voltage - Output:3.3V or 5V
Parts