EUR | USD
Print Print this page
 
Phoenix Contact
DIN Rail Bridge Rectifiers
Comchip Technology
QC Terminal Bridge Rectifiers
 
GeneSiC Semiconductor
QC Terminal Bridge Rectifiers

QC Terminal Bridge Rectifiers

Glass Passivated Bridge Rectifiers

Comchip Technology

Features
  • Low forward voltage drop
Specifications
  • Current - Average Rectified (Io):10A ~ 50A
  • Current - Reverse Leakage @ Vr:5µA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:5A ~ 25A
  • Mounting Type:QC Terminal
  • Package / Case:4-Square, BR ~ 5-Square, SCVB
  • Technology:Standard
  • Voltage - Forward (Vf) (Max) @ If:1.05V ~ 1.1V
  • Voltage - Peak Reverse (Max):50V ~ 1.6kV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:50V ~ 1600V
Parts

View in Parametric Search

GBPC3510-GGBPC3510-GBRIDGE RECT 1PHASE 1KV 35A GBPC Single PhaseStandard1kV35A4-Square, GBPCRoHS
GBPC3506-GGBPC3506-GBRIDGE RECT 1PHASE 600V 35A GBPCSingle PhaseStandard600V35A4-Square, GBPCRoHS
GBPC5010-GGBPC5010-GBRIDGE RECT 1PHASE 1KV 50A GBPC Single PhaseStandard1kV50A4-Square, GBPCRoHS
GBPC5008-GGBPC5008-GBRIDGE RECT 1PHASE 800V 50A GBPCSingle PhaseStandard800V50A4-Square, GBPCRoHS
GBPC3508-GGBPC3508-GBRIDGE RECT 1PHASE 800V 35A GBPCSingle PhaseStandard800V35A4-Square, GBPCRoHS
KBPC10005-GKBPC10005-GBRIDGE RECT 1PHASE 50V 10A KBPC Single PhaseStandard50V10A4-Square, KBPCRoHS
KBPC3508-GKBPC3508-GBRIDGE RECT 1PHASE 800V 35A KBPCSingle PhaseStandard800V35A4-Square, KBPCRoHS
GBPC5006-GGBPC5006-GBRIDGE RECT 1PHASE 600V 50A GBPCSingle PhaseStandard600V50A4-Square, GBPCRoHS
BR5010-GBR5010-GBRIDGE RECT 1PHASE 1KV 50A BR Single PhaseStandard1kV50A4-Square, BRRoHS
SC50VB80-GSC50VB80-GBRIDGE RECT 3PHASE 800V 50A SCVBThree PhaseStandard800V50A5-Square, SCVBRoHS
SC50VB160-GSC50VB160-GBRIDGE RECT 3P 1.6KV 50A SCVB Three PhaseStandard1.6kV50A5-Square, SCVBRoHS

View in Parametric Search