EUR | USD
Print Print this page
 
Qualtek
Q-PTFE Series
Qualtek
Q2-F Series
 
Qualtek
Q2-F3X Series

Q2-F Series

Polyolefin Heat Shrink Tubing

Qualtek

Protects in-line components, disconnect terminals and splices with its high strength and excellent resilience.

Features
  • Bundles wires for very flexible light duty harnesses.
  • Identifies or color-codes wires, cables, terminals and components.
Applications:
  • Military
  • Commercial
Specifications
  • Features:Flame Retardant
  • Material:Polyolefin (PO)
  • Operating Temperature:-55°C ~ 135°C
  • Shrink Temperature:70°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

Q2-F-QK1-01-6IN-180Q2-F-QK1-01-6IN-180HEATSHRK KIT SMALL SZE BLK 180PC2 to 1---RoHS
Q2-F-QK4-11-6IN-141Q2-F-QK4-11-6IN-141HEATSHRINK KIT Q2F 141 PCCOLOR 2 to 1---RoHS
Q2-F-3/16-01-SS500FTQ2-F-3/16-01-SS500FTHEATSHRK BLK 3/16X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.187" (4.75mm)RoHS
Q2-F-3/64-01-QB48IN-25Q2-F-3/64-01-QB48IN-25HEATSHRINK 0.046" X 4' BLACK 2 to 1Tubing, Flexible4.00' (1.22m)0.046" (1.17mm)RoHS
Q2-F-1/16-01-QB48IN-25Q2-F-1/16-01-QB48IN-25HEATSHRINK 1/16" X 4' BLACK 2 to 1Tubing, Flexible4.00' (1.22m)0.063" (1.60mm)RoHS
Q2-F-3/16-01-QB48IN-25Q2-F-3/16-01-QB48IN-25HEATSHRINK 3/16" X 4' BLACK 2 to 1Tubing, Flexible4.00' (1.22m)0.187" (4.75mm)RoHS
Q2-F-1-01-QB48IN-5Q2-F-1-01-QB48IN-5HEATSHRINK POLY 1" BLK 4' 2 to 1Tubing, Flexible4.00' (1.22m)1.000" (25.40mm)RoHS
Q2-F-1 1/4-01-QB48IN-5Q2-F-1 1/4-01-QB48IN-5HEATSHRINK 1-1/4" X 4' BLACK 2 to 1Tubing, Flexible4.00' (1.22m)1.250" (31.75mm)RoHS
Q2-F-3/64-01-MS100FTQ2-F-3/64-01-MS100FTHEATSHRINK 0.046" X 100' BLACK 2 to 1Tubing, Flexible100.0' (30.5m)0.046" (1.17mm)RoHS
Q2-F-1/4-01-MS100FTQ2-F-1/4-01-MS100FTHEATSHRINK 1/4" X 100' BLACK 2 to 1Tubing, Flexible100.0' (30.5m)0.250" (6.35mm)RoHS
Q2-F-3/8-01-SS250FTQ2-F-3/8-01-SS250FTHEATSHRK BLK 3/8X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.375" (9.53mm)RoHS
Q2-F-1 1/4-01-MS50FTQ2-F-1 1/4-01-MS50FTHEATSHRINK POLY 1 1/4" BLK 50' 2 to 1Tubing, Flexible50.0' (15.2m)1.250" (31.75mm)RoHS
Q2-F-5/8-01-SS200FTQ2-F-5/8-01-SS200FTHEATSHRK BLK 5/8X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.625" (15.88mm)RoHS
Q2-F-3/32-01-QB48IN-25Q2-F-3/32-01-QB48IN-25HEATSHRINK 0.093" X 4' BLACK 2 to 1Tubing, Flexible4.00' (1.22m)0.093" (2.36mm)RoHS
Q2-F-1/8-01-QB48IN-25Q2-F-1/8-01-QB48IN-25HEATSHRINK POLY 1/8" BLK 4' 2 to 1Tubing, Flexible4.00' (1.22m)0.125" (3.18mm)RoHS
Q2-F-1/4-01-QB48IN-25Q2-F-1/4-01-QB48IN-25HEATSHRINK 1/4" X 4' BLACK 2 to 1Tubing, Flexible4.00' (1.22m)0.250" (6.35mm)RoHS
Q2-F-5/16-01-QB48IN-25Q2-F-5/16-01-QB48IN-25HEATSHRINK 0.315" X 4' BLACK 2 to 1Tubing, Flexible4.00' (1.22m)0.315" (8.00mm)RoHS
Q2-F-3/8-01-QB48IN-25Q2-F-3/8-01-QB48IN-25HEATSHRINK POLY 3/8" BLK 4' 2 to 1Tubing, Flexible4.00' (1.22m)0.375" (9.53mm)RoHS
Q2-F-1/2-01-QB48IN-5Q2-F-1/2-01-QB48IN-5HEATSHRINK POLY 1/2" BLK 4' 2 to 1Tubing, Flexible4.00' (1.22m)0.500" (12.70mm)RoHS
Q2-F-5/8-01-QB48IN-5Q2-F-5/8-01-QB48IN-5HEATSHRINK POLY 5/8" BLK 4' 2 to 1Tubing, Flexible4.00' (1.22m)0.625" (15.88mm)RoHS
Q2-F-3/4-01-QB48IN-5Q2-F-3/4-01-QB48IN-5HEATSHRINK POLY 3/4" BLK 4' 2 to 1Tubing, Flexible4.00' (1.22m)0.750" (19.05mm)RoHS
Q2-F-1/16-01-MS100FTQ2-F-1/16-01-MS100FTHEATSHRINK 1/16" X 100' BLACK 2 to 1Tubing, Flexible100.0' (30.5m)0.063" (1.60mm)RoHS
Q2-F-3/32-01-MS100FTQ2-F-3/32-01-MS100FTHEATSHRINK 0.093" X 100' BLACK 2 to 1Tubing, Flexible100.0' (30.5m)0.093" (2.36mm)RoHS
Q2-F-1/8-01-MS100FTQ2-F-1/8-01-MS100FTHEATSHRINK 1/8" X 100' BLACK 2 to 1Tubing, Flexible100.0' (30.5m)0.125" (3.18mm)RoHS
Q2-F-5/16-01-MS100FTQ2-F-5/16-01-MS100FTHEATSHRINK POLY 5/16" BLK 100' 2 to 1Tubing, Flexible100.0' (30.5m)0.315" (8.00mm)RoHS
Q2-F-3/4-01-MS50FTQ2-F-3/4-01-MS50FTHEATSHRINK POLY Q2F 3/4" BLK 50'2 to 1Tubing, Flexible50.0' (15.2m)0.750" (19.05mm)RoHS
Q2-F-3/8-01-MS100FTQ2-F-3/8-01-MS100FTHEATSHRINK 3/8" X 100' BLACK 2 to 1Tubing, Flexible100.0' (30.5m)0.375" (9.53mm)RoHS
Q2-F-1/2-01-MS100FTQ2-F-1/2-01-MS100FTHEATSHRINK 1/2" X 100' BLACK 2 to 1Tubing, Flexible100.0' (30.5m)0.500" (12.70mm)RoHS
Q2-F-QK2-01-6IN-82Q2-F-QK2-01-6IN-82HEATSHINK KIT LARGE BLK 82PC 2 to 1---RoHS
Q2-F-3/32-01-SS500FTQ2-F-3/32-01-SS500FTHEATSHRK BLK 3/32X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.093" (2.36mm)RoHS
Q2-F-1/8-01-SS500FTQ2-F-1/8-01-SS500FTHEATSHRK BLK 1/8X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.125" (3.18mm)RoHS
Q2-F-5/16-01-SS250FTQ2-F-5/16-01-SS250FTHEATSHRK BLK 5/16X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.315" (8.00mm)RoHS
Q2-F-1/2-01-SS200FTQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.500" (12.70mm)RoHS
Q2-F-1/16-01-SS1000FTQ2-F-1/16-01-SS1000FTHEATSHRK BLK 1/16X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.063" (1.60mm)RoHS
Q2-F-1/4-01-SS500FTQ2-F-1/4-01-SS500FTHEATSHRK BLK 1/4X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.250" (6.35mm)RoHS
Q2-F-3/4-01-SS200FTQ2-F-3/4-01-SS200FTHEATSHRK BLK 3/4X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.752" (19.10mm)RoHS
Q2-F-1-01-MS50FTQ2-F-1-01-MS50FTHEATSHRINK POLY Q2F 1" BLK 50' 2 to 1Tubing, Flexible50.0' (15.2m)1.000" (25.40mm)RoHS
Q2-F-3/64-01-SS1000FTQ2-F-3/64-01-SS1000FTHEATSHRK BLK 3/64X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")0.046" (1.17mm)RoHS
Q2-F-1-01-SS200FTQ2-F-1-01-SS200FTHEATSHRK BLK 1X6" 1=50PC 2 to 1Tubing, Flexible0.500' (152.40mm, 6.00")1.000" (25.40mm)RoHS
Q2-F-1 1/2-01-QB48IN-5Q2-F-1 1/2-01-QB48IN-5HEATSHRINK 1-1/2" X 4' BLACK 2 to 1Tubing, Flexible4.00' (1.22m)1.500" (38.10mm)RoHS
Q2-F-2-01-QB48IN-5Q2-F-2-01-QB48IN-5HEATSHRINK POLY 2" BLK 48" 2 to 1Tubing, Flexible4.00' (1.22m)2.000" (50.80mm)RoHS
Q2-F-3/16-01-MS100FTQ2-F-3/16-01-MS100FTHEATSHRINK POLY 3/16" BLK 100' 2 to 1Tubing, Flexible100.0' (30.5m)0.187" (4.75mm)RoHS
Q2-F-5/8-01-MS50FTQ2-F-5/8-01-MS50FTHEATSHRINK POLY Q2F 5/8" BLK 50'2 to 1Tubing, Flexible50.0' (15.2m)0.625" (15.88mm)RoHS

View in Parametric Search

Associated Product
Qualtek Q2-Z-RK1-1/8-01-6IN-28
Category: Interconnect, Wire-Cable, Wire Management-Heat Shrink Kits