EUR | USD
Print Print this page
 
Qualtek
Q-150K Series
Qualtek
Q-PTFE Series
 
Qualtek
Q2-F Series
  • Images

Q-PTFE Series

Polytetrafluoroethylene (PTFE), Thin Wall Heat Shrinkable Tubing

Qualtek

The Q-PTFE Series is specially designed for applications where high temperature and chemical resistance is required. This tubing works great as an electrical insulator and where highly flame retardant properties are required, such as in the automotive, military and aerospace fields.

Specifications
  • Color:Clear
  • Features:Chemical Resistant, Flame Retardant
  • Length:4.00' (1.22m)
  • Material:Polytetrafluoroethylene (PTFE)
  • Operating Temperature:-65°C ~ 260°C
  • Shrink Temperature:350°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Semi Rigid
Parts

View in Parametric Search

Q-PTFE-16AWG-02-QB48IN-25Q-PTFE-16AWG-02-QB48IN-25HEATSHRINK 16AWG 48" Tubing, Semi Rigid2 to 14.00' (1.22m)0.093" (2.36mm)RoHS
Q-PTFE-6AWG-02-QB48IN-5Q-PTFE-6AWG-02-QB48IN-5HEATSHRINK 6AWG 48" Tubing, Semi Rigid2 to 14.00' (1.22m)0.302" (7.67mm)RoHS
Q-PTFE-4AWG-02-QB48IN-5Q-PTFE-4AWG-02-QB48IN-5HEATSHRINK 4AWG 48" CLEAR Tubing, Semi Rigid2 to 14.00' (1.22m)0.370" (9.40mm)RoHS
Q-PTFE-2AWG-02-QB48IN-5Q-PTFE-2AWG-02-QB48IN-5HEATSHRINK 2AWG 48" CLEAR Tubing, Semi Rigid2 to 14.00' (1.22m)0.430" (10.92mm)RoHS
Q-PTFE-8AWG-02-QB48IN-5Q-PTFE-8AWG-02-QB48IN-5HEATSHRINK 8AWG 48" Tubing, Semi Rigid2 to 14.00' (1.22m)0.240" (6.10mm)RoHS

View in Parametric Search