EUR | USD
Print Print this page
 
MEAN WELL USA Inc.
RT-65 Series
Phihong USA
PSA065 Series
 
Recom Power
RACM65 Series
  • Images

PSA065 Series

65W, Open Frame Power Supply, Commercial

Phihong USA

The Phihong Series PSA065 power supply has a 65 Watt open-frame design in a low cost, compact 2 inch x 4 inch footprint. The single output power supply PSA065 features a low profile design that fits 1U applications and has been designed for use in access devices and peripherals, as well as telecom, data com, and industrial applications.

Datasheets:
Features
  • 2 x4 footprint
  • Low profile design fits 1U applications
  • Low leakage current
  • Over voltage protection
  • Over current protection
Applications :
  • Peripherals
  • Telecom/datacom
  • Industrial
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cURus
  • Current - Output (Max):2.71A ~ 5.42A
  • Efficiency:Level VI
  • Features:Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 50°C
  • Power (Watts):45W (60W Forced Air)
  • Size / Dimension:4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.6mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:12V ~ 24V
Parts
Associated Product
Molex 0009503021
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch