EUR | USD
Print Print this page
 
Vishay Thin Film
PCAN Series
Vishay Thin Film
PCNM Series
 
Vishay Thin Film
PHP Series
  • Images

PCNM Series

2W and 6W, 0.1% and 1% Tolerance, Surface Mount Resistors

Vishay Thin Film

The PCNM Series are high power aluminum nitride, wraparound surface mount, precision thin film chip resistors.

Features
Applications:
  • Power supplies
  • Power switching
  • Braking system
Specifications
  • Composition:Thin Film
  • Features:Flame Proof, Moisture Resistant, Non-Magnetic, Safety
  • Height - Seated (Max):0.018" (0.46mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Power (Watts):2W ~ 6W
  • Resistance:2 Ohms ~ 30.1 kOhms
  • Supplier Device Package:1206 ~ 2512
Parts

View in Parametric Search

PCNM2512K2R00FST5PCNM2512K2R00FST5RES SMD 2 OHM 1% 6W 2512 2 Ohms±1%6WThin Film2512 (6432 Metric)RoHS
PCNM2512K3R00FST5PCNM2512K3R00FST5RES SMD 3 OHM 1% 6W 2512 3 Ohms±1%6WThin Film2512 (6432 Metric)RoHS
PCNM2512K4R70FST5PCNM2512K4R70FST5RES SMD 4.7 OHM 1% 6W 2512 4.7 Ohms±1%6WThin Film2512 (6432 Metric)RoHS
PCNM1206K4R70FST5PCNM1206K4R70FST5RES SMD 4.7 OHM 1% 2W 1206 4.7 Ohms±1%2WThin Film1206 (3216 Metric)RoHS
PCNM2512K7R50FST5PCNM2512K7R50FST5RES SMD 7.5 OHM 1% 6W 2512 7.5 Ohms±1%6WThin Film2512 (6432 Metric)RoHS
PCNM1206K7R50FST5PCNM1206K7R50FST5RES SMD 7.5 OHM 1% 2W 1206 7.5 Ohms±1%2WThin Film1206 (3216 Metric)RoHS
PCNM2512K8R20FST5PCNM2512K8R20FST5RES SMD 8.2 OHM 1% 6W 2512 8.2 Ohms±1%6WThin Film2512 (6432 Metric)RoHS
PCNM1206K8R20FST5PCNM1206K8R20FST5RES SMD 8.2 OHM 1% 2W 1206 8.2 Ohms±1%2WThin Film1206 (3216 Metric)RoHS
PCNM2512E10R0BST5PCNM2512E10R0BST5RES SMD 10 OHM 0.1% 6W 2512 10 Ohms±0.1%6WThin Film2512 (6432 Metric)RoHS
PCNM1206E49R9BST5PCNM1206E49R9BST5RES SMD 49.9 OHM 0.1% 2W 1206 49.9 Ohms±0.1%2WThin Film1206 (3216 Metric)RoHS
PCNM2512E49R9BST5PCNM2512E49R9BST5RES SMD 49.9 OHM 0.1% 6W 2512 49.9 Ohms±0.1%6WThin Film2512 (6432 Metric)RoHS
PCNM1206E75R0BST5PCNM1206E75R0BST5RES SMD 75 OHM 0.1% 2W 1206 75 Ohms±0.1%2WThin Film1206 (3216 Metric)RoHS
PCNM2512E75R0BST5PCNM2512E75R0BST5RES SMD 75 OHM 0.1% 6W 2512 75 Ohms±0.1%6WThin Film2512 (6432 Metric)RoHS
PCNM2512E1000BST5PCNM2512E1000BST5RES SMD 100 OHM 0.1% 6W 2512 100 Ohms±0.1%6WThin Film2512 (6432 Metric)RoHS
PCNM2512E1001BST5PCNM2512E1001BST5RES SMD 1K OHM 0.1% 6W 2512 1 kOhms±0.1%6WThin Film2512 (6432 Metric)RoHS
PCNM2512E2501BST5PCNM2512E2501BST5RES SMD 2.5K OHM 0.1% 6W 2512 2.5 kOhms±0.1%6WThin Film2512 (6432 Metric)RoHS
PCNM1206E1002BST5PCNM1206E1002BST5RES SMD 10K OHM 0.1% 2W 1206 10 kOhms±0.1%2WThin Film1206 (3216 Metric)RoHS
PCNM2512E1502BST5PCNM2512E1502BST5RES SMD 15K OHM 0.1% 6W 2512 15 kOhms±0.1%6WThin Film2512 (6432 Metric)RoHS
PCNM2512E2002BST5PCNM2512E2002BST5RES SMD 20K OHM 0.1% 6W 2512 20 kOhms±0.1%6WThin Film2512 (6432 Metric)RoHS
PCNM1206E2002BST5PCNM1206E2002BST5RES SMD 20K OHM 0.1% 2W 1206 20 kOhms±0.1%2WThin Film1206 (3216 Metric)RoHS
PCNM2512E3012BST5PCNM2512E3012BST5RES SMD 30.1K OHM 0.1% 6W 2512 30.1 kOhms±0.1%6WThin Film2512 (6432 Metric)RoHS
PCNM1206E3012BST5PCNM1206E3012BST5RES SMD 30.1K OHM 0.1% 2W 1206 30.1 kOhms±0.1%2WThin Film1206 (3216 Metric)RoHS

View in Parametric Search