EUR | USD
Print Print this page
 
SHARP/Socle Technology
PC357NJ0000F Series
SHARP/Socle Technology
PC364NJ0000F Series
 
SHARP/Socle Technology
PC367NJ0000F Series
  • Images
  • Drawings

PC364NJ0000F Series

AC Input Photocouplers Low Input Current, High CMR

SHARP/Socle Technology

Features
Applications
  • Programmable controllers
  • Facsimiles
  • Telephones
Specifications
  • Current - DC Forward (If) (Max):10mA
  • Current - Output / Channel:50mA
  • Current Transfer Ratio (Max):400% @ 500µA
  • Current Transfer Ratio (Min):50% @ 500µA
  • Input Type:AC, DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-30°C ~ 100°C
  • Output Type:Transistor
  • Package / Case:4-SMD, Gull Wing
  • Rise / Fall Time (Typ):4µs, 3µs
  • Supplier Device Package:4-Mini-Flat
  • Vce Saturation (Max):200mV
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:3750Vrms
  • Voltage - Output (Max):80V
Parts