EUR | USD
Print Print this page
 
Mallory Sonalert Products Inc.
MSS
Mallory Sonalert Products Inc.
PB Series
 
Mallory Sonalert Products Inc.
PSR Series

PB Series

Magnetic or Mounted Speaker, PC Pin Terminals, Transducer, Piezo, Round

Mallory Sonalert Products Inc.

Electromagnetic transducers utilize electromagnets that enable these devices to produce low sound frequencies in small package sizes.

Features
  • Tin plated brass pins
  • Round Speaker
  • PC Pin terminals
Applications :
  • Medical
  • Consumer
  • Industrial
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:74.0 ~ 85.0
  • Frequency - Self Resonant:87dB ~ 1500Hz
  • Frequency Range:1.05kHz ~ 1.5kHz
  • Impedance:8 Ohms
  • Power - Max:200mW ~ 500mW
  • Power - Rated:100mW ~ 200mW
  • Shape:Round
  • Termination:PC Pins
  • Type:General Purpose
Parts

View in Parametric Search

PB-2712PQPB-2712PQSPEAKER 8OHM TOP PORT 85DB ROUND-General Purpose1.05kHz87dBRoHS
PB-1517PKPB-1517PKSPEAKER 8OHM 300MW TOP PORT 87DB----RoHS
PB-2315PKPB-2315PKSPEAKER 8OHM 100MW TOP PORT 88DB----RoHS
PB-1715PKPB-1715PKSPEAKER 8OHM 200MW TOP PORT 87DBMagneticGeneral Purpose1.5kHz1500HzRoHS
PB-3212PKPB-3212PKSPEAKER 8OHM 100MW TOP PORT 90DBMagneticGeneral Purpose1.25kHz1250HzRoHS

View in Parametric Search