EUR | USD
Print Print this page
 
Adafruit Industries LLC
Teensy 3.2 + Header Development Board
Adapteva Inc.
Parallella-16 Boards
 
Analog Devices Inc.
ADuC7023 Evaluation Boards
  • Images

Parallella-16 Boards

P1600-DK02, P1601-DK02 and P1602-DK02 Parallella-16 Boards

Adapteva Inc.

The Parallella platform is an open source, energy efficient, high performance, and credit-card sized computer based on the Epiphany multicore chips developed by Adapteva. This affordable platform is designed for developing and implementing high performance, parallel processing applications developed to take advantage of the on-board Epiphany chip. The Epiphany 16 or 64 core chips consists of a scalable array of simple RISC processors programmable in C/C++ connected together with a fast on chip network within a single shared memory architecture. Included are the heat sink and two pieces of double-sided thermal tape with excellent heat conduction properties to affix the heat sink. The tape will be placed on the chips first and then the heat sink will be mounted on top. The larger piece of tape is for the Zynq chip (15mm x 15mm) and the smaller piece of tape is for the Adapteva Epiphany chip (13mm x 13mm).

Features
Ensure that you have the required accessories:
  • A high quality 2000mA rated 5VDC power supply with 5.5mm OD / 2.1mm ID center positive polarity plug
  • An ethernet cable
  • A fan
  • A micro HDMI to HDMI cable (not needed for headless option)
  • A USB male Micro-B to female Standard-A cable (not needed for headless option)
Create a bootable micro-SD card:
  • Burn a fresh Micro-SD card using the latest distribution
Specifications
  • Board Type:Single Board Computers (SBC)
  • Contents:Board(s), Heat Sink
  • Core Processor:ARM® Cortex®-A9, Epiphany III
  • Mounting Type:Fixed
  • Operating System:Linux
  • Type:MPU
Parts

View in Parametric Search

P1600-DK02P1600-DK02PARALLELLA MICROSERVER E16G301 Single Board Computers (SBC)MPUARM® Cortex®-A9, Epiphany IIILinuxRoHS
P1601-DK02P1601-DK02PARALLELLA DSKTP E16G301/XC7Z010Single Board Computers (SBC)MPUARM® Cortex®-A9, Epiphany IIILinuxRoHS
P1602-DK02P1602-DK02PARALLELLA E16G301/XC7Z020 EVAL Single Board Computers (SBC)MPUARM® Cortex®-A9, Epiphany IIILinuxRoHS

View in Parametric Search

Associated Product
Adapteva Inc. ACC1600-01
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Interface