Print Print this page
 
MEAN WELL USA Inc.
SGA25E and SGA25U Series
Panduit Corp
PanView iQ™ Series
 
Phihong USA
PSAA30R Series
  • Images

PanView iQ™ Series

30W Power Supply for North America

Panduit Corp

Specifications
  • Applications:ITE (Commercial)
  • Approvals:CCC, CE
  • Cord Length:72" (1.83m)
  • Current - Output (Max):2.5A
  • Form:Desktop (Class II)
  • Input Connector:IEC 320-C8
  • Input Type:Cord (Sold Separately)
  • Operating Temperature:0°C ~ 50°C
  • Output Connector:Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
  • Polarization:Positive Center
  • Power (Watts):30W
  • Region Utilized:North America
  • Size / Dimension:4.33" L x 2.13" W x 1.32" H (110.0mm x 54.0mm x 33.5mm)
  • Voltage - Input:100 ~ 250 VAC
  • Voltage - Output:12V
Parts

View in Parametric Search

PVQ-PS12VDC-SPVQ-PS12VDC-S30W POWER SUPPLY FOR NORTH AMERINorth AmericaDesktop (Class II)Cord (Sold Separately)100 ~ 250 VAC

View in Parametric Search

Associated Product
CNC Tech 800-18-2-2-SVT0-BL-00200
Category: Interconnect, Wire-Cable Assemblies-Power, Line