EUR | USD
Print Print this page
 
TDK Corporation
UHV Series
Vishay Beyschlag
P Series
 
AVX Corporation
DIPGuard® MD Series

P Series

RF, Microwave, High Frequency, Disk, Metal Fitting - Threaded Ceramic Capacitors

Vishay Beyschlag

The P Series are RF power place capacitors with contoured rim. They feature low losses, high reliability and wide range of capacitance values.

Features
Applications:
  • Induction and dielectric heating
  • Antenna units
  • Filter, bypass and coupling circuits
Specifications
  • Applications:RF, Microwave, High Frequency
  • Capacitance:300pF
  • Mounting Type:Requires Holder
  • Operating Temperature:-55°C ~ 100°C
  • Package / Case:Disk, Metal Fitting - Threaded
  • Size / Dimension:3.937" Dia (100.00mm)
  • Temperature Coefficient:R42
  • Tolerance:±5%
  • Voltage - Rated:13000V (13kV)
Parts