EUR | USD
Print Print this page
 
Toshiba Semiconductor and Storage
NPN, PNP Transistor Arrays
TT Electronics/Optek Technology
NPN, PNP Transistor Arrays
 
Central Semiconductor Corp
PNP Transistor Arrays
  • Images

NPN, PNP Transistor Arrays

NPN, PNP Complementary Transistor

TT Electronics/Optek Technology

TT Electronics offers NPN,PNP transistor arrays that are ideal for designs where board space and device weight are important design considera􀆟ons.

Datasheets:
Features
  • Small package to minimize circuit board area
  • Hermetically sealed
Application
  • General switching
  • Amplification
  • Signal processing
  • Radio transmission
  • Logic gates
Specifications
  • Current - Collector (Ic) (Max):600mA
  • Current - Collector Cutoff (Max):10nA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce:100 @ 150mA, 10V
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 200°C (TJ)
  • Package / Case:6-CLCC
  • Power - Max:600mW
  • Supplier Device Package:6-CLCC
  • Transistor Type:NPN, PNP
  • Vce Saturation (Max) @ Ib, Ic:400mV @ 15mA, 150mA
  • Voltage - Collector Emitter Breakdown (Max):40V
Parts