EUR | USD
Print Print this page
 
Molex
USB 2.0 Hub Kits
Murata Power Solutions Inc.
NMUSBEVAL Evaluation Boards
 
NetBurner Inc.
MOD5282 Development Kit
  • Images

NMUSBEVAL Evaluation Boards

Powered Dual Port USB Data Isolator Evaluation Boards

Murata Power Solutions Inc.

The NMUSBEVALEXC is a standalone module which conveniently provides dual port USB data isolation from a single upstream port with full power (500mA) available from each downstream port. Isolation provides effective breaking of ground loops and immunity to EMI in harsh environments as found in industrial and medical applications. Full speed (12Mbps) and low speed (1.5Mbps) are supported with automatic switching. Input power of 5V is provided by an external ‘adapter’ or system voltage rail. The NMUSBEVALEXC has a conventional USB B type connection. The NMUSBEVALC is an internal module which conveniently provides dual port USB data isolation from a single upstream port with full power (500mA) available from each downstream port. Isolation provides effective breaking of ground loops and immunity to EMI in harsh environments as found in industrial and medical applications. Full speed (12Mbps) and low speed (1.5Mbps) are supported with automatic switching.

Specifications
  • Embedded:No
  • Function:Isolator
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:NMUSB202MC
Parts

View in Parametric Search

NMUSBEVALEXCNMUSBEVALEXCNMUSB EVALUATION BOARD WITH USB InterfaceIsolatorNoNMUSB202MCRoHS
NMUSBEVALCNMUSBEVALCNMUSB EVALUATION BOARD InterfaceIsolatorNoNMUSB202MCRoHS

View in Parametric Search