EUR | USD
Print Print this page
 
Murata Power Solutions Inc.
NMTTLD6S5MC Series
Murata Power Solutions Inc.
NM485D6S5MC Series
 
Murata Power Solutions Inc.
NMUSB202MC
  • Images

NM485D6S5MC Series

􀂄􀀃SMD compatible

Murata Power Solutions Inc.

The NM485D6S5MC is a low power electrically isolated differential driver and receiver designed for bi-directional data communication or multipoint bus transmission.

Product Description

The device combines a tri-state differential line driver and a differential input line receiver. The driver and receiver have active high and active low enables, respectively, which can be connected together to function as direction control. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NM485D655MC also provides a regulated 5V, unregulated 6V and -6V isolated supplies for system use.

Features
  • SMD Compatible
  • Differential Driver and Receiver
Specifications
  • Channel Type:Bidirectional
  • Data Rate:500kbps
  • Inputs - Side 1/Side 2:1/1
  • Isolated Power:Yes
  • Number of Channels:2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Technology:Magnetic Coupling
  • Type:RS485
  • Voltage - Isolation:3000VAC
  • Voltage - Supply:4.5V ~ 5.5V
Parts