EUR | USD
Print Print this page
 
Murata Power Solutions Inc.
MYMGK1R820 Evaluation Boards
Murata Power Solutions Inc.
MYSGK1R830 Evaluation Modules
 
Navitas Semiconductor, Inc.
NV6115 Evaluation Board
Murata Power Solutions Inc.

MYSGK1R830 Evaluation Modules

Evaluation Modules using the MYSGK1R830 Mono Block Type Small and High Power Density 30A DC-DC Converter

Murata Power Solutions Inc.

The MYSGK1R830 series are miniature Mono Block type non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications. The tiny form factor measures only 14.0mm x 11.0mm x 8.3mm. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converters have input voltage ranges of 4.5 to 5.5Vdc or 7.5 to 14.0Vdc and a maximum output current of 30A. Based on a fixed frequency synchronous buck converter switching topology, this high-power conversion efficient PoL module features settable output voltage 0.7 to 1.8Vdc, On/Off control and Power Good signal output. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.

Specifications
  • Current - Output:30A
  • Frequency - Switching:425kHz
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Non-Isolated
  • Power - Output:54W
  • Supplied Contents:Board(s)
  • Voltage - Output:0.7V ~ 1.8V
Parts

View in Parametric Search

MYSGK1R830ERSR-EVMMYSGK1R830ERSR-EVMEVAL BOARD FOR MYSGK1R830ERSR DC/DC, Step Down1, Non-Isolated54W0.7V ~ 1.8VRoHS
MYSGK1R830FRSR-EVMMYSGK1R830FRSR-EVMEVAL BOARD FOR MYSGK1R830FRSR DC/DC, Step Down1, Non-Isolated54W0.7V ~ 1.8VRoHS

View in Parametric Search