EUR | USD
Print Print this page
 
Linear Technology/Analog Devices
LTM2884 Series
Murata Power Solutions Inc.
Multiplexer/Demultiplexer
 
NVE Corp/Isolation Products
IL500 Series
  • Images

Multiplexer/Demultiplexer

2 MOPP Powered Dual Port USB Data Isolator

Murata Power Solutions Inc.

The NMUSB2022PMC is a surface mount module which conveniently provides dual port USB data isolation from a single upstream port with full power (500mA) available from each downstream port. Isolation provides effective breaking of ground loops and immunity to EMI in harsh environments as found in industrial and medical applications. Full speed (12Mbps) and low speed (1.5Mbps) are supported with automatic switching. Input power of 5V is provided by an external ‘adapter’ or system voltage rail.

Features
  • Isolated dual powered USB 2.0 compliant
  • Surface mount module
  • One upstream port, two isolated downstream ports
  • Automatic switching between low (1.5Mbps) and full speed (12Mbps)
  • Full 500mA available from isolated ports
  • Short Circuit/overload protected USB ports
  • Power surge notification
Specifications
  • Channel Type:Unidirectional
  • Common Mode Transient Immunity (Min):25kV/µs
  • Data Rate:12Mbps
  • Isolated Power:Yes
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:13-SMD Module
  • Supplier Device Package:Module
  • Technology:Capacitive Coupling
  • Type:USB
  • Voltage - Isolation:4000Vrms
Parts