EUR | USD
Print Print this page
 
Intel
Enpirion® 5300 Series
Kaga Electronics USA
MT10A
 
Kaga Electronics USA
VG10 Series
  • Images

MT10A

10W, MT-A Series DC to DC Converters

Kaga Electronics USA

The MT-A series is an extremely dependable power supply as evidence by their 3-year warranty and RMA program.

Datasheets:
Product Description

The MT-A series have a dual in-line industry standard pin configuration and available in single and multiple outputs. Operating temperature can be as high as 105°C. The units are in a metal case for heat dissipation and good EMI characteristics. These units are appropriate for applications requiring high reliability, elevated operating temperatures, and stable operating characteristics.

Features
  • 10 Watts output power
  • Metal case
  • Isolated outputs
  • Up to 105°C operation
  • Overload and short circuit protection
  • Six sided continuous shield
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):830mA ~ 2A
  • Efficiency:80% ~ 84%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:6-DIP Module
  • Power (Watts):10W
  • Size / Dimension:2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V
  • Voltage - Input (Min):9V
  • Voltage - Isolation:1.5kV ~ 1.6kV
  • Voltage - Output 1:5V ~ 12V
Parts