EUR | USD
Print Print this page
 
Knowles
WBFK Series
Mallory Sonalert Products Inc.
MSS
 
Mallory Sonalert Products Inc.
PB Series
  • Images
  • Drawings

MSS

Mounted Speaker

Mallory Sonalert Products Inc.

Speaker housing assembly for medical applications. 325 Hz square wave input drive signal required.

Datasheets:
Features
  • Designed to Meet IEC 60601-1-8
  • 975 Hz fundamental frequency
  • 4 Harmonic Peaks within ±15 dB (1 to 4 kHz)
  • 8 Ohm; 0.25 Watt Mylar Speaker
Applications:
  • Consumer
  • Industrial
  • Medical
  • Transportation Applications
Specifications
  • Frequency Range:1kHz
  • Height - Seated (Max):0.516" (13.10mm)
  • Impedance:8 Ohms
  • Power - Max:500mW
  • Power - Rated:250mW
  • Shape:Octagon
  • Size / Dimension:0.906" Dia (23.00mm)
  • Termination:PC Pins
  • Type:General Purpose
Parts