EUR | USD
Print Print this page
 
TDK Corporation
MMRD4 and MURD4 Series
Viking Technology
MicroSD™ Cards
 
Virtium LLC
TuffDrive® CF Industrial Grade Compact Flash
  • Images

MicroSD™ Cards

MicroSD™ Cards

Viking Technology

Viking SSD’s offer the highest flash storage reliability and performance as well as support for many functional features. The MicroSD 3.0 card has a 9-pin interface, designed to operate at a maximum frequency of 208MHz. It can alternate communication protocol between the SD mode and SPI mode. It performs data error detection and correction with very low power consumption. The Card capacity could be more than 64GB and up to 2TB in the future with ex-FAT file system, which is called SDXC (Extended Capacity SD Memory Card). Secure Digital 3.0 cards are one of the most popular cards today due to its high performance, good reliability and wide compatibility.

Specifications
  • Memory Size:1GB ~ 128GB
  • Memory Type:microSD™
  • Operating Temperature:-25°C ~ 85°C
Parts

View in Parametric Search

VWUSD032GCE1WW3CVWUSD032GCE1WW3CMEMORY CARD 32GB MICRO SD CARD microSD™Class 4TLC-RoHS
VWUSD128GCEHWW3CVWUSD128GCEHWW3CMEM CARD MICROSD 128GB microSD™Class 10TLC128GBRoHS
VPFUSD2048QIFSTHVPFUSD2048QIFSTHMEM CARD MICROSD 2GB CLASS 6 SLCmicroSD™Class 6SLC2GBRoHS
VPFUSD10242QIESTHVPFUSD10242QIESTHMEM CARD MICROSD 1GB CLASS 6 SLCmicroSD™Class 6SLC1GBRoHS
VPFUSD4096QIQSTHVPFUSD4096QIQSTHMEM CARD MICROSD 4GB CLASS 6 SLCmicroSD™Class 6SLC4GBRoHS

View in Parametric Search