EUR | USD
Print Print this page
 
Würth Elektronik
Filter Accessories
Amgis, LLC
L01 Series
 
Amgis, LLC
MED
  • Images
  • Drawings

L01 Series

Toroidal Transformers

Amgis, LLC

Amgis' PC mount toroidal transformers are designed for applications requiring total output power from 1.6VA up to 50VA. These applications include professional audio equipment, computer peripherals, compact linear power supplies, medical equipment, and lighting.

Product Description

Fully encapsulated within attractive plastic housings, these print transformers offer the advantages of low stray magnetic field, low idling current, greater efficiency, and low audible noise over comparable E-I and U-I transformers. Additionally, their unique case design allows sufficient space to incorporate various other components with the transformer to complete a single homogenous unit. PTC thermistors, fuses, resettable thermal switches, rectifiers, and voltage regulators are common additions to the transformer package.

These transformers are approved to UL5085-1 and VDE 61558-1. The insulation system is also UL approved to Class F, 155°C.

Features
  • Low profile
  • Low magnetic field radiation
  • Acoustic noise virtually eliminated
  • Small size
  • High efficiency
  • Low leakage losses
  • High isolation (4000VAC primary to secondary)
Specifications
  • Center Tap:No
  • Height - Seated (Max):18.50mm ~ 37.50mm
  • Mounting Type:Through Hole
  • Power - Max:1.6VA ~ 50VA
  • Primary Winding(s):Dual
  • Secondary Winding(s):Dual
  • Termination Style:PC Pin
  • Type:Toroidal
  • Voltage - Isolation:4000Vrms
  • Voltage - Primary:115V, 230V
Parts

View in Parametric Search

L01-6333L01-6333XFRMR TOROIDAL 7VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 466mA, Series 233mARoHS
L01-6353L01-6353XFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 1A, Series 500mARoHS
L01-6345L01-6345XFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 22V, Series 44VParallel 454mA, Series 227mARoHS
L01-6362L01-6362XFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 2.082A, Series 1.041ARoHS
L01-6365L01-6365XFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 22V, Series 44VParallel 1.136A, Series 568mARoHS
L01-6300L01-6300XFRMR TOROIDAL 1.6VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 228mA, Series 114mARoHS
L01-6301L01-6301XFRMR TOROIDAL 1.6VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 178mA, Series 89mARoHS
L01-6330L01-6330XFRMR TOROIDAL 7VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 1A, Series 500mARoHS
L01-6332L01-6332XFRMR TOROIDAL 7VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 584mA, Series 292mARoHS
L01-6350L01-6350XFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 2.142A, Series 1.071ARoHS
L01-6354L01-6354XFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 834mA, Series 417mARoHS
L01-6352L01-6352XFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 1.25A, Series 625mARoHS
L01-6344L01-6344XFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 556mA, Series 278mARoHS
L01-6364L01-6364XFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 1.388A, Series 694mARoHS
L01-6361L01-6361XFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 2.754A, Series 1.377ARoHS
L01-6363L01-6363XFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 1.664A, Series 832mARoHS
L01-6304L01-6304XFRMR TOROIDAL 1.6VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 88mA, Series 44mARoHS
L01-6310L01-6310XFRMR TOROIDAL 3.2VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 458mA, Series 229mARoHS
L01-6320L01-6320XFRMR TOROIDAL 5VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 714mA, Series 357mARoHS
L01-6351L01-6351XFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 1.666A, Series 833mARoHS
L01-6355L01-6355XFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 22V, Series 44VParallel 682mA, Series 341mARoHS
L01-6342L01-6342XFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 834mA, Series 417mARoHS
L01-6341L01-6341XFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 1.112A, Series 556mARoHS
L01-6343L01-6343XFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 666mA, Series 333mARoHS
L01-6360L01-6360XFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 3.57A, Series 1.785ARoHS
L01-6371L01-6371XFRMR TOROIDAL 35VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 3.888A, Series 1.944ARoHS
L01-6380L01-6380XFRMR TOROIDAL 50VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 7.142A, Series 3.571ARoHS
L01-6311L01-6311XFRMR TOROIDAL 3.2VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 356mA, Series 178mARoHS
L01-6302L01-6302XFRMR TOROIDAL 1.6VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 134mA, Series 67mARoHS
L01-6313L01-6313XFRMR TOROIDAL 3.2VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 214mA, Series 107mARoHS
L01-6340L01-6340XFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 1.428A, Series 714mARoHS
L01-6370L01-6370XFRMR TOROIDAL 35VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 5A, Series 2.5ARoHS
L01-6384L01-6384XFRMR TOROIDAL 50VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 2.778A, Series 1.389ARoHS

View in Parametric Search