Print Print this page
 
Intel
Enpirion® 5300 Series
Kaga Electronics USA
KHV Series
 
Kaga Electronics USA
PM-500A Series
  • Images

KHV Series

3.5W High Voltage DC to DC Converters

Kaga Electronics USA

The KHV series is an ultra-compact, medium high voltage DC to DC Converters with 5sided metal shield case. Output voltage can be adjusted by external voltage or external variable resistor, with built in short circuit and over current protection providing the unit with high reliability and long life.

Features
  • Output capacity 3.5W
  • Adjustable output voltage from 1 to 100%
  • Control voltage 0 to 6V
  • Over current protection
  • On/off control
  • Adjustable voltage by variable resistor
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):10mA
  • Features:OCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 50°C
  • Package / Case:7-DIP Module
  • Packaging:Bulk
  • Power (Watts):3.5W
  • Size / Dimension:2.36" L x 1.57" W x 0.59" H (60.0mm x 40.0mm x 15.0mm)
  • Type:High Voltage - Non-Isolated Module
  • Voltage - Input (Max):16.5V
  • Voltage - Input (Min):10.8V
  • Voltage - Output 1:-350V
Parts