EUR | USD
Print Print this page
 
Intel
Enpirion® Series
Kaga Electronics USA
KHV Series
 
Kaga Electronics USA
PM-500A Series
  • Images

KHV Series

5W High Voltage DC to DC Converters

Kaga Electronics USA

The KHV series is an ultra-compact, medium high voltage DC to DC Converters with 5sided metal shield case. Output voltage can be adjusted by external voltage or external variable resistor, with built in short circuit and over current protection providing the unit with high reliability and long life.

Datasheets:
Features
The KHV series is an ultra-compact, medium high voltage DC to DC Converters with 5sided metal shield case. Output voltage can be adjusted by external voltage or external variable resistor, with built in short circuit and over current protection providing the unit with high reliability and long life.
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):5mA ~ 10mA
  • Features:OCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 50°C
  • Package / Case:7-DIP Module
  • Power (Watts):5W
  • Size / Dimension:2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm)
  • Type:High Voltage - Non-Isolated Module
  • Voltage - Input (Max):16.5V
  • Voltage - Input (Min):10.8V
  • Voltage - Output 1:500V ~ 1000V
Parts

View in Parametric Search

KHV12-1.0K5000PKHV12-1.0K5000PDC DC CONVERTER 1000V 5W High Voltage - Non-Isolated Module110.8V16.5V7-DIP ModuleRoHS
KHV12-0.5K10000PKHV12-0.5K10000PDC DC CONVERTER 500V 5W High Voltage - Non-Isolated Module110.8V16.5V7-DIP ModuleRoHS

View in Parametric Search