EUR | USD
Print Print this page
 
Renesas Electronics America Inc
ISL8271M Series
Renesas Electronics America Inc
ISL8272M Series
 
Renesas Electronics America Inc
RAA210833
  • Images

ISL8272M Series

50A Digital DC to DC PMBus Power Module

Renesas Electronics America Inc

The ISL8272M is a 50A step-down PMBus compliant digital power module. Integrated in the module is a high performance digital PWM controller, dual-phase power MOSFETs, inductors and the passives. This high efficiency power module is capable of delivering 50A without the need for airflow and heat sink. The ISL8272M can be placed in a current sharing configuration with up to 4 modules in parallel to deliver 200A continuous current.

Datasheets:
Features
  • Complete digital switch mode power supply
  • Wide input voltage range: 4.5V to 14V
  • Programmable output voltage range: 0.6V to 5V
  • PMBus compliant communication interface
  • Multiphase current sharing with up to 4 modules
Applications :
  • Server, telecom, storage and datacom
  • Industrial/ATE and networking equipment
  • General purpose power for ASIC, FPGA, DSP and memory
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):50A
  • Features:Remote On/Off, OCP, OTP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:58-HDA Module
  • Size / Dimension:0.91" L x 0.71" W x 0.30" H (23.0mm x 18.0mm x 7.5mm)
  • Type:Non-Isolated PoL Module, Digital
  • Voltage - Input (Max):14V
  • Voltage - Input (Min):4.5V
  • Voltage - Output 1:0.6 ~ 5V
Parts
Associated Product
Renesas Electronics America Inc ISL8272MEVAL1Z
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS