EUR | USD
Print Print this page
 
Recom Power
RPA20-AW Series
Renesas Electronics America Inc
ISL8201M
 
Renesas Electronics America Inc
ZL9006M Series
  • Images

ISL8201M

24W DC to DC Module

Renesas Electronics America Inc

The ISL8201M is a 20V, 10A output current, variable output step down power supply. Included in the 15mm x 15mm package is a high performance PWM controller switching at 600kHz, power MOSFETs, an inductor, and all the passive components required for complete DC to DC power solution. The ISL8201M operates over an input voltage range of 1V to 20V and supports an output voltage range of 0.6V to 5V, which is set by a single dividing resistor.

Datasheets:
Product Description

This high efficiency power module is capable of delivering 10A (17A peak) output with up to 95% efficiency, needing no heat sinks or airflow to meet power specifications. Only bulk input and output capacitors are needed to finish the design. Utilizing voltage mode control, the output voltage can be precisely regulated to as low as 0.6V with up to ±1% output voltage regulation. The ISL8201M also features internal compensation, internal soft start, auto recovery overcurrent protection, an enable option, and pre-biased output start up capability.

Features
  • Complete switch mode power supply
  • High efficiency
  • Simple voltage mode control
  • Fixed 600kHz switching frequency
  • Fast transient response
  • Enable function option
  • Pre-biased output start up capability
  • Internal soft start
  • Small footprint, low profile surface mount QFN package
Applications :
  • Servers
  • Industrial equipment
  • Point of load regulation
  • Other general purpose step down DC to DC
  • Data communication and telecommunication applications
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):4A
  • Efficiency:95%
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:15-PowerBQFN Module
  • Size / Dimension:0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
  • Supplier Device Package:15-QFN (15x15)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):20V
  • Voltage - Input (Min):1V
  • Voltage - Output 1:0.6 ~ 6V
Parts