EUR | USD
Print Print this page
 
Microsemi SoC
IGLOO nano
Microsemi SoC
IGLOO/e
 
Microsemi SoC
MX
  • Images

IGLOO/e

IGLOO Low Power Flash FPGAs with Flash Freeze Technology

Microsemi SoC

The Actel IGLOO low-power FPGA family of reprogrammable, full-featured flash FPGAs is designed to meet the demanding power, area, and cost requirements of today's portable electronics.

Product Description

Based on Actel nonvolatile flash technology and single-chip ProASIC®3/E FPGA architecture, the 1.2V / 1.5V operating voltage family offers the industry's lowest power consumption, smallest footprint, and competitive prices.

The IGLOO low-power FPGA families support up to 3 million system gates with up to 504kbits of true dual-port SRAM, up to 6 embedded PLLs, and up to 620 user I/Os. Low-power applications that require 32-bit processing can use the ARM® Cortex®-M1 processor without license fee or royalties in M1 IGLOO devices. Developed specifically for implementation in FPGAs, Cortex®-M1 offers an optimal balance between performance and size to minimize power consumption.

Features
Applications:
  • consumer
  • industrial
  • medical
  • automotive
  • computing
  • communications
  • military
  • aerospace
Specifications
  • Mounting Type:Surface Mount
  • Number of Gates:125000 ~ 1000000
  • Number of I/O:97 ~ 177
  • Number of Logic Elements/Cells:3072 ~ 24576
  • Package / Case:144-LBGA ~ 256-LBGA
  • Total RAM Bits:36864 ~ 147456
Parts

View in Parametric Search

AGL125V5-CSG196AGL125V5-CSG196IC FPGA 133 I/O 196CSP 307236864133125000196-TFBGA, CSBGARoHS
AGL125V5-CSG196IAGL125V5-CSG196IIC FPGA 133 I/O 196CSP 307236864133125000196-TFBGA, CSBGARoHS
AGL250V2-FGG144AGL250V2-FGG144IC FPGA 97 I/O 144FBGA 61443686497250000144-LBGARoHS
AGL250V5-CSG196IAGL250V5-CSG196IIC FPGA 143 I/O 196CSP 614436864143250000196-TFBGA, CSBGARoHS
AGL250V5-FGG144AGL250V5-FGG144IC FPGA 97 I/O 144FBGA 61443686497250000144-LBGARoHS
AGL250V5-FGG144IAGL250V5-FGG144IIC FPGA 97 I/O 144FBGA 61443686497250000144-LBGARoHS
AGL600V5-FGG144IAGL600V5-FGG144IIC FPGA 97 I/O 144FBGA 1382411059297600000144-LBGARoHS
AGL600V2-FGG144AGL600V2-FGG144IC FPGA 97 I/O 144FBGA 1382411059297600000144-LBGARoHS
AGL600V2-FGG256IAGL600V2-FGG256IIC FPGA 177 I/O 256FBGA 13824110592177600000256-LBGARoHS
AGL600V5-FGG144AGL600V5-FGG144IC FPGA 97 I/O 144FBGA 1382411059297600000144-LBGARoHS
AGL600V2-FGG144IAGL600V2-FGG144IIC FPGA 97 I/O 144FBGA 1382411059297600000144-LBGARoHS
AGL600V5-FGG256IAGL600V5-FGG256IIC FPGA 177 I/O 256FBGA 13824110592177600000256-LBGARoHS
AGL1000V2-FGG256AGL1000V2-FGG256IC FPGA 177 I/O 256FBGA 245761474561771000000256-LBGARoHS

View in Parametric Search