EUR | USD
Print Print this page
 
STMicroelectronics
VIPer™ Plus – VIPer0P Evaluation Boards
TDK-Lambda Americas Inc.
i3A Evaluation Board
 
TDK-Lambda Americas Inc.
i6A Series Evaluation Kits
  • Images

i3A Evaluation Board

I3A5A8A-001-EVK-D2PP i3A Evaluation Board

TDK-Lambda Americas Inc.

i3A power modules perform local voltage conversion from a 12V, 24V, or well-regulated 48V bus. The i3A series utilizes a low component count that results in both a low-cost structure and a high level of performance. The open-frame, compact, design features a low profile and weight that allow for extremely flexible and robust manufacturing processes. The ultra-high efficiency allows for a high amount of usable power even in demanding thermal enviroment.

Specifications
  • Board Type:Fully Populated
  • Current - Output:4.5A, 8A
  • Frequency - Switching:450kHz
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:2, Non-Isolated
  • Power - Output:100W
  • Regulator Topology:Buck
  • Supplied Contents:Board(s)
  • Utilized IC / Part:I3A4W005A150V, I3A4W008A033V
  • Voltage - Input:9V ~ 53V
  • Voltage - Output:3.3V ~ 30V
Parts