EUR | USD
Print Print this page
 
Multicore
C511™
Multicore
Hydro-X
 
Adafruit Industries LLC
Atten 50-Watt Soldering Iron SA-50
  • Images

Hydro-X

Water Soluble Cored Wire Solder

Multicore

Multicore Hydro-X cored wires are manufactured with a flux content of 2%. They are available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards.

Product Description

Multicore Hydro-X cored wires are manufactured with a flux content of 2%. They are available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. A wide range of wire diameters are available.

Multicore Hydro-X water soluble flux cored solder wires are suitable for use in normal hand soldering operations where the components have been assessed as being able to withstand the necessary washing procedures. Stranded wire should not be used.

Features
  • Rapid soldering of most difficult to solder parts
  • Fast wetting
  • Water washable, no need for added neutralizers
  • No insoluble residues
  • No spitting
  • Residues must be removed
Specifications
  • Flux Type:Water Soluble
  • Type:Wire Solder
Parts

View in Parametric Search

38682038682063/37 HYDRO-X 2% .022DIA 23AWG Wire SolderSn63Pb37 (63/37)0.022" (0.56mm)361°F (183°C)
38681838681863/37 HYDRO-X 2% .032DIA 20AWG Wire SolderSn63Pb37 (63/37)0.032" (0.81mm)361°F (183°C)
73297773297797SC HYDRO-X 2% .064DIA 14AWG Wire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.064" (1.63mm)423°F (217°C)RoHS

View in Parametric Search