EUR | USD
Print Print this page
 
Delta Electronics/Components
1210HS Series
Delta Electronics/Components
HCB0750 Series
 
Delta Electronics/Cyntec
SDEB Series

HCB0750 Series

Ferrite Power Inductors

Delta Electronics/Components

High Current Surface Mount Power Inductors

Specifications
  • Current - Saturation:34A ~ 75A
  • Current Rating (Amps):37A ~ 48A
  • DC Resistance (DCR):0.19mOhm ~ 0.32mOhm
  • Inductance:70nH ~ 150nH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Tolerance:±20%
Parts

View in Parametric Search

HCB0750-700HCB0750-700FIXED IND 70NH 37A 0.32MOHM --70nH±20%NonstandardRoHS
HCB0750-121HCB0750-121FIXED IND 120NH 37A 0.32MOHM --120nH±20%NonstandardRoHS
HCB0750-151HCB0750-151FIXED IND 150NH 37A 0.32MOHM --150nH±20%NonstandardRoHS
HCB0750-151LHCB0750-151LFIXED IND 150NH 48A 0.19MOHM --150nH±20%NonstandardRoHS
HCB0750-121L2HCB0750-121L2FIXED IND 120NH 41A 0.32MOHM --120nH±20%NonstandardRoHS
HCB0750-151L2HCB0750-151L2FIXED IND 150NH 41A 0.32MOHM --150nH±20%NonstandardRoHS
HCB0750-101HCB0750-101FIXED IND 100NH 37A 0.32MOHM --100nH±20%NonstandardRoHS
HCB0750-101L2HCB0750-101L2FIXED IND 100NH 41A 0.32MOHM --100nH±20%NonstandardRoHS
HCB0750-101LHCB0750-101LFIXED IND 100NH 48A 0.19MOHM --100nH±20%NonstandardRoHS
HCB0750-700L2HCB0750-700L2FIXED IND 70NH 41A 0.25MOHM --70nH±20%NonstandardRoHS
HCB0750-121LHCB0750-121LFIXED IND 120NH 48A 0.19MOHM --120nH±20%NonstandardRoHS
HCB0750-700LHCB0750-700LFIXED IND 70NH 48A 0.19MOHM --70nH±20%NonstandardRoHS

View in Parametric Search