EUR | USD
Print Print this page
 
TDK-Micronas GmbH
HAL® 24xy
TDK-Micronas GmbH
HAR 372x and HAR 373x
 
TE Connectivity Measurement Specialties
KMA36
  • Images

HAR 372x and HAR 373x

Robust Dual-Die Programmable 2D Position Sensor Family with Arbitrary Output Function

TDK-Micronas GmbH

The HAR 37xy is the full redundant (Dual-Die) version of the well-known HAL 37xy family using the Micronas proprietary 3D HAL technology. It provides full redundancy due to two independent dies stacked in a single package each bonded on a separate side of the package. The stacked-die architecture ensures that both dies occupy the same magnetic field position, thus generating synchronous measurement outputs.

Specifications
  • Axis:X, Y, Z
  • Bandwidth:22.5kHz
  • Current - Output (Max):1.2mA
  • Current - Supply (Max):13mA
  • Features:Programmable, Temperature Compensated
  • Operating Temperature:-40°C ~ 170°C (TJ)
  • Output Type:PWM, SENT
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Resolution:12 b
  • Sensing Range:±20mT ~ ±100mT
  • Supplier Device Package:8-SOIC-1
  • Technology:Hall Effect
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

HAR3725DJ-AHAR3725DJ-ASENSOR HALL PWM/SENT 8SOIC Hall EffectX, Y, ZPWM, SENT±20mT ~ ±100mT8-SOIC (0.154", 3.90mm Width)
HAR3735DJ-AHAR3735DJ-ASENSOR HALL PWM/SENT 8SOIC Hall EffectX, Y, ZPWM, SENT±20mT ~ ±100mT8-SOIC (0.154", 3.90mm Width)

View in Parametric Search