EUR | USD
Print Print this page
 
Flexxon Pte Ltd
eMMC - 5.1 Storage XTRA V
GigaDevice Semiconductor (HK) Limited
GD SPI NOR/NAND Flash
 
Insignis Technology Corporation
NSEC Series

GD SPI NOR/NAND Flash

GD SPI NOR/NAND Flash

GigaDevice Semiconductor (HK) Limited

NOR or NAND flash memory is the critical non-volatile memory device that stores digital device’s configuration data. GigaDevice has a large flash memory product portfolio that is specifically designed to meet the different needs in various electronic applications, in term of density, performance, reliability and security, while providing the smallest packages and low power consumption. Serial Peripheral Interface (SPI) is the most popular bus protocol for accessing the flash memory. It requires only 6 signals to communication between the controller and the memory, thus reduces the design complexity and offers reduction in board space, power consumption and total system cost. The small 8-pin package is ideal to meet the compact design requirement for modern electronics.

Specifications
  • Clock Frequency:80MHz ~ 200MHz
  • Memory Format:FLASH
  • Mounting Type:Surface Mount
Parts

View in Parametric Search

GD25Q20CTIGRGD25Q20CTIGRNOR FLASH -----RoHS
GD25Q32CTIGRGD25Q32CTIGRNOR FLASH -----RoHS
GD25Q64CSIGRGD25Q64CSIGRNOR FLASH -----RoHS
GD25D05CTIGRGD25D05CTIGRNOR FLASH -----RoHS
GD25Q40CEIGRGD25Q40CEIGRNOR FLASH -----RoHS
GD25WD40CTIGRGD25WD40CTIGRNOR FLASH -----RoHS
GD25D80CKIGRGD25D80CKIGR8MBIT3.3VSPIUSON8 1.5X1.5X0.45MM-----RoHS
GD25LQ32DSIGRGD25LQ32DSIGRNOR FLASH -----RoHS
GD25Q16CTEGRGD25Q16CTEGRIC FLASH 16MB SPI 120MHZ 8SOP -----RoHS
GD25D05CKIGRGD25D05CKIGR512KBIT3.3VSPIUSON8 1.5X1.5X0.45-----RoHS
GD25D10CKIGRGD25D10CKIGR1MBIT3.3VSPIUSON8 1.5X1.5X0.45MM-----RoHS
GD25Q40CTIGRGD25Q40CTIGRNOR FLASH -----RoHS
GD25LQ64CSIGRGD25LQ64CSIGRNOR FLASH -----RoHS
GD25Q256DYIGRGD25Q256DYIGRNOR FLASH -----RoHS
GD25LQ256DWIGRGD25LQ256DWIGRNOR FLASH -----RoHS
GD25WD10CTIGRGD25WD10CTIGRNOR FLASH -----RoHS
GD25WD80CTIGRGD25WD80CTIGRNOR FLASH -----RoHS
GD25VE16CEIGRGD25VE16CEIGRNOR FLASH -----RoHS
GD25WD80CEIGRGD25WD80CEIGRNOR FLASH -----RoHS
GD25Q16CEIGRGD25Q16CEIGRNOR FLASH FLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O8-XFDFN Exposed PadRoHS
GD25Q127CSIGRGD25Q127CSIGRNOR FLASH FLASHFLASH - NOR-SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25Q80CTIGRGD25Q80CTIGRNOR FLASH FLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O8-SOIC (0.154", 3.90mm Width)RoHS
GD25Q80CSIGRGD25Q80CSIGRNOR FLASH FLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25Q16CTIGRGD25Q16CTIGRNOR FLASH FLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O8-SOIC (0.154", 3.90mm Width)RoHS
GD25Q16CSIGRGD25Q16CSIGRNOR FLASH FLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25Q80CEIGRGD25Q80CEIGRNOR FLASH FLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O8-XFDFN Exposed PadRoHS
GD25LQ32DNIGRGD25LQ32DNIGRNOR FLASH FLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O8-UDFN Exposed PadRoHS
GD25Q64CWIGRGD25Q64CWIGRNOR FLASH FLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O8-WDFN Exposed PadRoHS
GD25LQ64CWIGRGD25LQ64CWIGRNOR FLASH FLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O8-WDFN Exposed PadRoHS
GD25LQ128DSIGRGD25LQ128DSIGRNOR FLASH FLASHFLASH - NOR-SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25D10CTIGRGD25D10CTIGRNOR FLASH FLASHFLASH - NOR1Mb (128K x 8)SPI - Dual I/O8-SOIC (0.154", 3.90mm Width)RoHS
GD25Q16CNIGRGD25Q16CNIGRNOR FLASH FLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O8-UDFN Exposed PadRoHS
GD25LQ16CSIGRGD25LQ16CSIGRNOR FLASH FLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25LQ16CNIGRGD25LQ16CNIGRNOR FLASH FLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O8-UDFN Exposed PadRoHS
GD25Q64CYIGRGD25Q64CYIGRNOR FLASH FLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O8-WDFN Exposed PadRoHS
GD25Q127CWIGRGD25Q127CWIGRNOR FLASH FLASHFLASH - NOR-SPI - Quad I/O8-WDFN Exposed PadRoHS
GD25Q256DFIGRGD25Q256DFIGRNOR FLASH FLASHFLASH - NOR256Mb (32M x 8)SPI - Quad I/O16-SOIC (0.295", 7.50mm Width)RoHS
GD25LQ40CTIGRGD25LQ40CTIGRNOR FLASH FLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O8-SOIC (0.154", 3.90mm Width)RoHS
GD25LQ40CEIGRGD25LQ40CEIGRNOR FLASH FLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O8-XFDFN Exposed PadRoHS
GD25LQ80CSIGRGD25LQ80CSIGRNOR FLASH FLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25Q40CEJGRGD25Q40CEJGRNOR FLASH FLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O8-XFDFN Exposed Pad
GD25LQ32DLIGRGD25LQ32DLIGRIC QUAD SERIAL FLASH 32MB 1.8V WFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O10-XFBGA, WLCSPRoHS
GD25LT256EBIRYGD25LT256EBIRYNOR FLASH FLASHFLASH - NOR256Mb (32M x 8)SPI - Quad I/O, QPI, DTR24-TBGARoHS
GD25LX256EBIRYGD25LX256EBIRYNOR FLASH FLASHFLASH - NOR256Mb (32M x 8)SPI - Octal I/O24-TBGARoHS
GD25LQ80CEIGRGD25LQ80CEIGRNOR FLASH FLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O8-XFDFN Exposed PadRoHS
GD25LQ16CTIGRGD25LQ16CTIGRNOR FLASH FLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O8-SOIC (0.154", 3.90mm Width)RoHS
GD25Q32CWIGRGD25Q32CWIGRNOR FLASH FLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O8-WDFN Exposed PadRoHS
GD25Q32CNIGRGD25Q32CNIGRNOR FLASH FLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O8-UDFN Exposed PadRoHS
GD25Q32CSJGRGD25Q32CSJGRNOR FLASH FLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25Q64CSJGRGD25Q64CSJGRNOR FLASH FLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25LQ128DWIGRGD25LQ128DWIGRNOR FLASH FLASHFLASH - NOR-SPI - Quad I/O8-WDFN Exposed PadRoHS
GD25LQ128DYIGRGD25LQ128DYIGR128MBIT 1.8V WSON8 6X8MM IND FLASHFLASH - NOR-SPI - Quad I/O8-WDFN Exposed PadRoHS
GD5F1GQ4UFYIGRGD5F1GQ4UFYIGRSPI NAND FLASH FLASHFLASH - NAND1Gb (128M x 8)SPI - Quad I/O8-WDFN Exposed PadRoHS
GD5F1GQ4RF9IGRGD5F1GQ4RF9IGRSPI NAND FLASH FLASHFLASH - NAND1Gb (128M x 8)SPI - Quad I/O8-VLGA Exposed PadRoHS
GD5F2GQ4UF9IGRGD5F2GQ4UF9IGRSPI NAND FLASH FLASHFLASH - NAND2Gb (256M x 8)SPI - Quad I/O8-VLGA Exposed PadRoHS
GD25S512MDYIGRGD25S512MDYIGRNOR FLASH FLASHFLASH - NOR-SPI - Quad I/O8-WDFN Exposed PadRoHS
GD25S512MDFIGRGD25S512MDFIGRNOR FLASH FLASHFLASH - NOR-SPI - Quad I/O16-SOIC (0.295", 7.50mm Width)RoHS
GD9FU1G8F2AMGIGD9FU1G8F2AMGISLC NAND FLASH FLASHFLASH - NAND1Gb (128M x 8)-48-TFSOP (0.173", 4.40mm Width)RoHS
GD25WD05CTIGRGD25WD05CTIGRNOR FLASH FLASHFLASH - NOR512Kb (64K x 8)SPI - Quad I/O8-SOIC (0.154", 3.90mm Width)RoHS
GD25Q40CSIGRGD25Q40CSIGRNOR FLASH FLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25WD20CTIGRGD25WD20CTIGRNOR FLASH FLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O8-SOIC (0.154", 3.90mm Width)RoHS
GD25Q20CEIGRGD25Q20CEIGRNOR FLASH FLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O8-XFDFN Exposed PadRoHS
GD25WD20CEIGRGD25WD20CEIGRNOR FLASH FLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O8-XFDFN Exposed PadRoHS
GD25WD40CEIGRGD25WD40CEIGRNOR FLASH FLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O8-XFDFN Exposed PadRoHS
GD25Q16CWIGRGD25Q16CWIGRNOR FLASH FLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O8-WDFN Exposed PadRoHS
GD25Q32CSIGRGD25Q32CSIGRNOR FLASH FLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O8-SOIC (0.209", 5.30mm Width)RoHS
GD25Q64CFIGRGD25Q64CFIGRNOR FLASH FLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O16-SOIC (0.295", 7.50mm Width)RoHS
GD25Q127CFIGRGD25Q127CFIGRNOR FLASH FLASHFLASH - NOR-SPI - Quad I/O16-SOIC (0.295", 7.50mm Width)RoHS
GD25Q127CYIGRGD25Q127CYIGRNOR FLASH FLASHFLASH - NOR-SPI - Quad I/O8-WDFN Exposed PadRoHS

View in Parametric Search