EUR | USD
Print Print this page
 
Echelon Corporation
CPM 5000 FT Control Module
Echelon Corporation
FT 5000 EVB Evaluation Board
 
Echelon Corporation
IzoT™ FT 6000 Evaluation and Development Kit
  • Images

FT 5000 EVB Evaluation Board

28022R FT 5000 EVB Evaluation Board

Echelon Corporation

The FT 5000 EVB is a complete Series 5000 LonWorks device that you can use to evaluate the LonWorks 2.0 platform and create LonWorks 2.0 devices. The FT 5000 EVB includes an FT 5000 Smart Transceiver with an external 10MHz crystal (you can adjust the internal system clock speed from 5MHz to 80MHz), an FT-X3 communication transformer, 64KB external serial EEPROM and flash memory devices, and a 3.3V power source.

Datasheets:
Specifications
  • Function:LonWorks
  • Primary Attributes:Twisted Pair
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:FT 5000
Parts
Associated Product
Echelon Corporation FT 5000 Smart Transceivers
Category: Semiconductors, Development Tools-Embedded-Microcontrollers - Application Specific