EUR | USD
Print Print this page
 
Sunon Fans
DR MagLev® and MagLev® Series
Sunon Fans
E Series
 
Sunon Fans
GE and GF Series
  • Images
  • Drawings

E Series

Fans DC, Tubeaxial, 5V - 24V

Sunon Fans

Magnetic principles and forces that not only propel the fan but also ensure stable rotation over its entire 360 degrees of movement. Utilizing the attraction of the magnetic levitation force, MagLev eliminates the wobbling and shaking problems of traditional motor fans. With this technology, the MagLev fan propeller is suspended in air during rotation so that the shaft and bearing do not come into direct contact with each other to create friction.

Features
  • High airflow
  • High static pressure
  • High temperature resistance
  • Long service life
  • Sleeve bearing Type
Applications :
  • Computers
  • Copy machine
  • Game console
  • Vehicle audio video system
  • Industrial equipment
Specifications
  • Current Rating (Amps):0.052A ~ 0.260A
  • Fan Type:Tubeaxial
  • Noise:28.0 dB(A) ~ 38.0 dB(A)
  • Power (Watts):1.06W ~ 1.8W
  • RPM:2400 RPM ~ 6000 RPM
  • Termination:2 Position Rectangular Connector ~ 2 Wire Leads
  • Voltage - Rated:5VDC ~ 24VDC
  • Width:10.00mm ~ 25.00mm
Parts

View in Parametric Search

EE45100S1-000U-999EE45100S1-000U-999FAN 45X45X10MM 5VDC SLEEVE 5VDCSquare - 45mm L x 45mm H10.00mm11.0 CFM (0.308m³/min)RoHS
EF80251S1-1000U-A99EF80251S1-1000U-A9980X80X25 12VDC VAPO 41CFM 12VDCSquare - 80mm L x 80mm H25.00mm41.0 CFM (1.15m³/min)RoHS
EF92251S1-1000U-A99EF92251S1-1000U-A9992X92X25 12VDC VAPO 51.5CFM 12VDCSquare - 92mm L x 92mm H25.00mm51.5 CFM (1.44m³/min)RoHS
4149/EF80251S1-1000U-A994149/EF80251S1-1000U-A99FAN AXIAL 80X25MM VAPO 12VDC 12VDCSquare - 80mm L x 80mm H25.00mm41.0 CFM (1.15m³/min)RoHS
EE80251S2-1000U-999EE80251S2-1000U-99980X80X25 12VDC VAPO 37CFM 12VDCSquare - 80mm L x 80mm H25.00mm37.0 CFM (1.04m³/min)RoHS
EE92251S3-1000U-999EE92251S3-1000U-99992X92X25 12VDC VAPO 39.5CFM 12VDCSquare - 92mm L x 92mm H25.00mm39.5 CFM (1.11m³/min)RoHS
EE80251S3-1000U-999EE80251S3-1000U-99980X80X25 12VDC VAPO 33CFM 12VDCSquare - 80mm L x 80mm H25.00mm33.0 CFM (0.924m³/min)RoHS
EE92251S2-1000U-999EE92251S2-1000U-99992X92X25 12VDC VAPO 45CFM 12VDCSquare - 92mm L x 92mm H25.00mm45.0 CFM (1.26m³/min)RoHS
EE80251BX-000U-A99EE80251BX-000U-A99FAN AXIA 80X25MM 12VDC WIRE 1.8W12VDCSquare - 80mm L x 80mm H25.00mm45.0 CFM (1.26m³/min)RoHS
EE70201S1-000U-A99EE70201S1-000U-A99FAN 70X70X20MM 12VDC SLEEVE 12VDCSquare - 70mm L x 70mm H20.00mm29.0 CFM (0.812m³/min)RoHS
EE80252S3-000U-A99EE80252S3-000U-A99FAN AXIAL 80X25MM 24VDC WIRE 24VDCSquare - 80mm L x 80mm H25.00mm33.0 CFM (0.924m³/min)RoHS
EE80252B2-000U-A99EE80252B2-000U-A99FAN AXIAL 80X25MM 24VDC WIRE 24VDCSquare - 80mm L x 80mm H25.00mm37.0 CFM (1.04m³/min)RoHS

View in Parametric Search