EUR | USD
Print Print this page
 
Hoffman Enclosures, Inc.
Continuous Hinge with Clamps LP, Type 12
Hoffman Enclosures, Inc.
Continuous Hinge with Clamps, Type 12
 
Hoffman Enclosures, Inc.
Continuous Hinge with Clamps, Type 4 Junction Boxes
  • Images

Continuous Hinge with Clamps, Type 12

Continuous Hinge with Clamps, Type 12

Hoffman Enclosures, Inc.

These lightweight enclosures protect components and controls in indoor applications.

Specifications
  • Color:Natural
  • Container Type:Junction Box
  • Design:Hinged Door, Lid
  • Features:Sealing Gasket, Wall Mount
  • Material:Metal, Aluminum
  • Ratings:IP65, NEMA 3RX,12, 13, UL-50, 50E
  • Shipping Info:Shipped from Digi-Key
  • Thickness:0.079" (2.00mm)
Parts

View in Parametric Search

A12106CHALA12106CHALJUNCTION BOX ALUM 12"L X 10"W Junction Box12.008" L x 10.000" W (305.00mm x 254.00mm)5.984" (152.00mm)120in² (774cm²)RoHS
A1008CHALA1008CHALJUNCTION BOX ALUM 10"L X 7.99"W Junction Box10.000" L x 7.992" W (254.00mm x 203.00mm)4.016" (102.00mm)80.0in² (516cm²)
A606CHALA606CHALJUNCTION BOX ALUM 5.98"LX5.98"W Junction Box5.984" L x 5.984" W (152.00mm x 152.00mm)4.016" (102.00mm)35.8in² (231cm²)

View in Parametric Search

Associated Product
Hoffman Enclosures, Inc. AS050
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Accessories
Hoffman Enclosures, Inc. CWHK
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Racks-Accessories
Hoffman Enclosures, Inc. Panels and Panel Accessories
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Metal