Print Print this page
 
Diodes Incorporated
Clock Generators
IDT, Integrated Device Technology Inc
Clock Generators
 
Maxim Integrated
Clock Generators

Clock Generators

IDT timing products for Clock Generators

IDT, Integrated Device Technology Inc

Programmable clock generators allow users to customize devices to accept any given clock input frequency to generate any set of desired clock output frequencies.

Product Description

IDT VersaClock® products are programmable devices that can replace and are less costly than multiple crystals and oscillators. VersaClock programmable devices can also guarantee phase relations between multiple clocks, change frequencies using register addresses, and provide an inexpensive and effective way to reduce EMI for FCC certification using Spread Spectrum techniques.

The VersaClock Programmable product line has EEPROM, OTP and serial devices. These devices are ideal for larger opportunities that are still fluid and where there is a need to establish a board layout. The IDT VersaClock Programmable product line provides a competitive solution to your product needs and time-to-market requirements.

Specifications
  • Frequency - Max:25MHz ~ 250MHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 3
Parts

View in Parametric Search

932SQ426AGLF932SQ426AGLFIC CLOCK GENERATOR 64TSSOP -YesCrystalClock64-TFSOP (0.240", 6.10mm Width)
932SQL450BKLF932SQL450BKLFIC CLOCK SYNTHESIZER 64VFQFPN -YesCrystalClock64-VFQFN Exposed Pad
840272AGILF840272AGILFIC FREQ TRANSLATOR ETH 16TSSOP -Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTLLVCMOS, LVTTL16-TSSOP (0.173", 4.40mm Width)
5L35021-000NDGI5L35021-000NDGIIC CLOCK GENERATOR 20QFN Clock GeneratorYesClock, CrystalLP-HCSL, LVCMOS20-VFQFN Exposed Pad
91730AMLF91730AMLFIC CLOCK GENERATOR LOW EMI 8SOICClock GeneratorYes with BypassClockClock8-SOIC (0.154", 3.90mm Width)RoHS
661GILF661GILFIC AUDIO CLK SOURCE PREC 16TSSOPClock Generator, Clock SynchronizerYes with BypassClock, CrystalClock16-TSSOP (0.173", 4.40mm Width)RoHS
661GILFT661GILFTIC CLK SOURCE PREC AUDIO 16TSSOPClock Generator, Clock SynchronizerYes with BypassClock, CrystalClock16-TSSOP (0.173", 4.40mm Width)RoHS
670MI-02LF670MI-02LFIC BUFFER/MULTIPLIER ZD 16-SOIC Clock Synchronizer, Zero Delay BufferYesClockCMOS16-SOIC (0.154", 3.90mm Width)RoHS
MK2716SLFMK2716SLFIC CLK SYNTHESIZER HDTV 8SOIC Clock Synthesizer - VideoNoClock, CrystalCMOS8-SOIC (0.154", 3.90mm Width)RoHS
810251AGILF810251AGILFIC VCXO SYNC ETH ATTEN 16-TSSOP Jitter Attenuator, Voltage Controlled Crystal Oscillator (VCXO)Yes with BypassLVCMOS, LVTTLLVCMOS, LVTTL16-TSSOP (0.173", 4.40mm Width)RoHS
MK2703BSLFTRMK2703BSLFTRIC CLOCK SYNTHESIZER PLL 8-SOIC PLL Clock SynthesizerYes with BypassClock, CrystalCMOS8-SOIC (0.154", 3.90mm Width)RoHS
MK2703SILFMK2703SILFIC PLL AUD CLK SYNTHESIZER 8SOICPLL Clock SynthesizerYes with BypassClock, CrystalCMOS8-SOIC (0.154", 3.90mm Width)
7152MI-11LF7152MI-11LFIC CLK GEN SPREAD SPECTRUM 8SOICSpread Spectrum Clock GeneratorYesClockCMOS8-SOIC (0.154", 3.90mm Width)RoHS
7152MI-01LF7152MI-01LFIC CLK GEN SPREAD SPECTRUM 8SOICSpread Spectrum Clock GeneratorYesClockCMOS8-SOIC (0.154", 3.90mm Width)RoHS
180M-01LF180M-01LFIC CLOCK GEN LOW EMI 8-SOIC Spread Spectrum Clock GeneratorYesClock, CrystalCMOS8-SOIC (0.154", 3.90mm Width)RoHS
7152AMI-11LF7152AMI-11LFIC CLOCK GENERATOR 8-SOIC Spread Spectrum Clock GeneratorYesClockCMOS8-SOIC (0.154", 3.90mm Width)RoHS
7152M-01LF7152M-01LFIC CLOCK GENERATOR 8-SOIC Spread Spectrum Clock GeneratorYesClockCMOS8-SOIC (0.154", 3.90mm Width)RoHS
7152AM-11LF7152AM-11LFIC CLOCK GENERATOR 8-SOIC Spread Spectrum Clock GeneratorYesClockCMOS8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search