EUR | USD
Print Print this page
 
CTS Resistor Products
767 Series
CTS Resistor Products
ClearONE™ Series
 
CTS Resistor Products
S4x Series
  • Images

ClearONE™ Series

50mW, 1% Tolerance, 27-LBGA, Surface Mount

CTS Resistor Products

The ClearONE™ Series provides high performance resistor termination. Designed with a ceramic substrate, this device minimizes channel capacitance.

Specifications
  • Applications:DDR SDRAM
  • Circuit Type:Dual Terminator
  • Height - Seated (Max):0.053" (1.34mm)
  • Mounting Type:Surface Mount
  • Number of Pins:27
  • Number of Resistors:18
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:27-LBGA
  • Power Per Element:50mW
  • Resistance (Ohms):50
  • Size / Dimension:0.354" L x 0.118" W (9.00mm x 3.00mm)
  • Supplier Device Package:27-BGA (9x3)
  • Temperature Coefficient:±200ppm/°C
  • Tolerance:±1%
Parts