EUR | USD
Print Print this page
 
Weidmüller
Circuit Protection Accessories
Würth Elektronik
Circuit Protection Accessories
 
Bourns Inc.
1202 Series

Circuit Protection Accessories

Circuit Protection Accessories

Würth Elektronik

Various products for use with Phoenix Contact circuit protection.

Specifications
  • Case Color:Black
  • Current Rating (Amps):15A ~ 25A
  • Display Type:Color
  • Features:Starter Kit
  • Fuse Type:Blade
  • Fuseholder Type:Block
  • Ingress Protection:IP66 - Dust Tight, Water Resistant
  • Mounting Type:Chassis Mount
  • Number of Circuits:2 ~ 18
  • Operating Temperature:-30°C ~ 85°C
  • Orientation:Horizontal and Vertical
  • Size - Display:7.0"
  • Type:Touchscreen
  • Voltage:12V
  • Voltage - Supply:8 ~ 32VDC
Parts

View in Parametric Search

ICS-85004ICS-85004WECABIN DISPLAY I7 TRY&BUY KIT W----RoHS
ICS-95873ICS-95873TRAFFIC REGULATION MODULE -ATC, ATOChassis Mount0.75" L x 0.2" W (19.1mm x 5.1mm)
ICS-63489ICS-63489PCB 9 FUSES AND 2 RELAYS -ATC, ATOChassis Mount0.75" L x 0.2" W (19.1mm x 5.1mm)
ICS-63487ICS-63487PCB 16 FUSES -ATC, ATOChassis Mount0.75" L x 0.2" W (19.1mm x 5.1mm)
696122003001696122003001ACCESSORIES - PCB - CLIP COVER -CoverFuseholder--RoHS
696121101001696121101001ACCESSORIES - PCB - CLIP COVER -CoverFuseholder--RoHS
696120004001696120004001ACCESSORIES - PCB - CLIP COVER -CoverFuseholder--RoHS
ICS-95890ICS-95890PCB 12 RELAYS OF-12µR ModuleICS-95873--
ICS-95898ICS-95898PCB 2 MAXI FUSES AND 2 POWER REL-Maxi (ATX)Chassis Mount1.161" L x 0.374" W (29.5mm x 9.5mm)

View in Parametric Search