EUR | USD
Print Print this page
 
Weidmüller
Circuit Protection Accessories
Würth Elektronik
Circuit Protection Accessories
 
Abracon LLC
ACML-0201 Series

Circuit Protection Accessories

Circuit Protection Accessories

Würth Elektronik

Various products for use with Phoenix Contact circuit protection.

Specifications
  • Case Color:Black
  • Current Rating (Amps):15A ~ 25A
  • Display Type:Color
  • Features:Starter Kit
  • Fuse Type:Blade
  • Fuseholder Type:Block
  • Ingress Protection:IP66 - Dust Tight, Water Resistant
  • Mounting Type:Chassis Mount
  • Number of Circuits:2 ~ 18
  • Operating Temperature:-30°C ~ 85°C
  • Orientation:Horizontal and Vertical
  • Size - Display:7.0"
  • Type:Touchscreen
  • Voltage:12V
  • Voltage - Supply:8 ~ 32VDC
Parts

View in Parametric Search

696122003001696122003001ACCESSORIES - PCB - CLIP COVER ---FuseholderCoverRoHS
696120004001696120004001ACCESSORIES - PCB - CLIP COVER ---FuseholderCoverRoHS
696121101001696121101001ACCESSORIES - PCB - CLIP COVER ---FuseholderCoverRoHS
ICS-95890ICS-95890PCB 12 RELAYS --ICS-95873OF-12µR Module
ICS-85004ICS-85004WECABIN DISPLAY I7 TRY&BUY KIT W----RoHS
ICS-95873ICS-95873TRAFFIC REGULATION MODULE Chassis Mount0.75" L x 0.2" W (19.1mm x 5.1mm)ATC, ATO-
ICS-63489ICS-63489PCB 9 FUSES AND 2 RELAYS Chassis Mount0.75" L x 0.2" W (19.1mm x 5.1mm)ATC, ATO-
ICS-63487ICS-63487PCB 16 FUSES Chassis Mount0.75" L x 0.2" W (19.1mm x 5.1mm)ATC, ATO-
ICS-95898ICS-95898PCB 2 MAXI FUSES AND 2 POWER RELChassis Mount1.161" L x 0.374" W (29.5mm x 9.5mm)Maxi (ATX)-

View in Parametric Search