EUR | USD
Print Print this page
 
Johanson Manufacturing
AIR Series
Johanson Manufacturing
Cera-Trim® Series
 
Johanson Manufacturing
Giga-Trim® Series

Cera-Trim® Series

Trimmers, Variable Capacitors

Johanson Manufacturing

The ceramic housing and color-coded epoxy seal protect the capacitor from solder fluxes and cleaning solvents.

Features
Applications:
  • RF amplifier
  • LC filters and networks
  • Broadband wireless LAN
  • Medical devices
  • Cordless and cellular phones
  • DR/crystal oscillator
  • Microstrip line filters
Specifications
  • Dielectric Material:Ceramic
  • Features:Sealed
  • Height - Seated (Max):0.086" (2.18mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Size / Dimension:0.180" L x 0.167" W (4.57mm x 4.24mm)
  • Voltage - Rated:250V
Parts

View in Parametric Search

2322-0GR12322-0GR1CAP TRIMMER 0.6-2.5PF 250V SMD 0.6 ~ 2.5pF250VCeramic-RoHS
2322-0GSLR12322-0GSLR1CAP TRIMMER 0.6-2.5PF 250V SMD 0.6 ~ 2.5pF250VCeramic-RoHS
2320-0R12320-0R1CAP TRIMMER 0.6-2.5PF 250V SMD 0.6 ~ 2.5pF250VCeramic-
2320-02320-0CAP TRIMMER 0.6-2.5PF 250V SMD 0.6 ~ 2.5pF250VCeramic-
2320-1R12320-1R1CAP TRIMMER 1-5PF 250V SMD 1 ~ 5pF250VCeramic1000 @ 100MHz
2320-12320-1CAP TRIMMER 1-5PF 250V SMD 1 ~ 5pF250VCeramic1000 @ 100MHz
2322-2GR12322-2GR1CAP TRIMMER 2.5-10PF 250V SMD 2.5 ~ 10pF250VCeramic1000 @ 100MHzRoHS
2320-22320-2CAP TRIMMER 2.5-10PF 250V SMD 2.5 ~ 10pF250VCeramic1000 @ 100MHz
2320-2R12320-2R1CAP TRIMMER 2.5-10PF 250V SMD 2.5 ~ 10pF250VCeramic1000 @ 100MHz
2322-2G2322-2GCAP TRIMMER 2.5-10PF 250V SMD 2.5 ~ 10pF250VCeramic1000 @ 100MHzRoHS
2320-3R12320-3R1CAP TRIMMER 5-18PF 250V SMD 5 ~ 18pF250VCeramic500 @ 100MHz
2322-4GR12322-4GR1CAP TRIMMER 8.5-25PF 250V SMD 8.5 ~ 25pF250VCeramic300 @ 100MHzRoHS

View in Parametric Search