EUR | USD
Print Print this page
 
Multicore
C400™
Multicore
C502
 
Multicore
C511™
  • Images

C502

No-Clean Cored Wire Solder

Multicore

C502 cored solder wire has been specially formulated to complement no clean wave and reflow soldering processes. C502 is also well suited for soldering applications requiring high melting temperature alloys.

Features
  • No clean
  • Clear residue
  • Good wetting
  • Fast soldering
  • Heat Stable
  • Mild odor
Specifications
  • Composition:Sn63Pb37 (63/37)
  • Flux Type:No-Clean
  • Form:Spool, 1 lb (454 g)
  • Melting Point:361°F (183°C)
  • Process:Leaded
  • Type:Wire Solder
Parts

View in Parametric Search

38686238686263/37 CRYSL 502 2% .032DIA 20AWGWire SolderSn63Pb37 (63/37)0.032" (0.81mm)361°F (183°C)
39545139545163/37 CRYSL 502 3% .032DIA 20AWGWire SolderSn63Pb37 (63/37)0.032" (0.81mm)361°F (183°C)
39546539546563/37 CRYSL 502 3% .064DIA 14AWGWire SolderSn63Pb37 (63/37)0.064" (1.63mm)361°F (183°C)
38685138685163/37 CRYSL 502 2% .022DIA 23AWGWire SolderSn63Pb37 (63/37)0.022" (0.56mm)361°F (183°C)

View in Parametric Search