EUR | USD
Print Print this page
 
Multicore
370 Series
Multicore
C400™
 
Multicore
C502

C400™

No-Clean Cored Wire Solder

Multicore

C400™ cored solder wire has been specially formulated to complement no clean wave and reflow soldering processes. C400™ wires provide fast soldering on copper, brass, and solder coated materials.

Features
  • Halide free
  • No clean
  • Clear residue
  • Good wetting
  • Fast soldering
  • Heat Stable
  • Mild odor
Specifications
  • Flux Type:No-Clean
  • Type:Wire Solder
Parts

View in Parametric Search

79606579606597SC 400 2% 0.38 DIA Wire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.015" (0.38mm)423°F (217°C)RoHS
67382967382997SC 400 2% .032DIA 20AWG Wire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.032" (0.81mm)423°F (217°C)RoHS
67383167383197SC 400 2% .048DIA 16AWG Wire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.048" (1.22mm)423°F (217°C)RoHS
39710239710263/37 400 2% .048DIA 16AWG Wire SolderSn63Pb37 (63/37)0.048" (1.22mm)361°F (183°C)
39224939224963/37 400 2% .064DIA 14AWG Wire SolderSn63Pb37 (63/37)0.064" (1.63mm)361°F (183°C)
38687638687663/37 400 2% .024DIA 22AWG Wire SolderSn63Pb37 (63/37)0.024" (0.61mm)361°F (183°C)
67383267383297SC 400 2% .064DIA 14AWG Wire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.064" (1.63mm)423°F (217°C)RoHS
38684438684463/37 400 2% .015DIA 27AWG Wire SolderSn63Pb37 (63/37)0.015" (0.38mm)361°F (183°C)
67382867382897SC 400 2% .022DIA 23AWG Wire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.022" (0.56mm)423°F (217°C)RoHS
45031445031463/37 400 2% .022DIA 23AWG Wire SolderSn63Pb37 (63/37)0.022" (0.56mm)361°F (183°C)

View in Parametric Search