EUR | USD
Print Print this page
 
BiPOM Electronics, Inc.
UART RS232 mangOH IoT Card
Bosch Sensortec
BMF055 Breakout Board
 
Bridgetek Pte Ltd.
CleO35 Module Boards
  • Images

BMF055 Breakout Board

BREAKOUT BOARD BMF055 Breakout Board using the BMF055 Programmable 9-Axis Motion Sensor

Bosch Sensortec

The BREAKOUT BOARD BMF055 is a Breakout Board featuring a Bosch Sensortec BMF055 with custom programmable 9-axis motion sensor, which includes sensors and a microcontroller in a single package. The BMF055 is a System in Package (SiP), integrating a triaxial 14-bit accelerometer, a triaxial 16-bit gyroscope with a range of ±2000 degrees per second, a triaxial geomagnetic sensor and a 32-bit Cortex M0+ microcontroller from Atmel. At just 5.2 x 3.8 x 1.1mm³, it is significantly smaller than comparable discrete or system on board solutions.

Specifications
  • Contents:Board(s)
  • Function:Multiple
  • Platform:Arduino
  • Type:Connectivity
  • Utilized IC / Part:BMF055
Parts
Associated Product
Bosch Sensortec BMF055-SHUTL
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors