EUR | USD
Print Print this page
 
Analog Devices Inc.
Audio
NJR Corporation/NJRC
Audio
 
ON Semiconductor
Audio
  • Images

Audio

Dual Audio Operational Amplifiers

NJR Corporation/NJRC

NJR has dual operational amplifiers, specially designed for improving the tone control, which is most suitable for the audio application.

Datasheets:
Product Description

Featuring noiseless, higher gain bandwidth, high output current and low distortion ratio, and it is most suitable not only for acoustic electronic parts of audio pre-amp and active filter, but also for the industrial measurement tools. It is also suitable for the head phone amp at higher output current, and furthermore, it can be applied for the handy type set operational amplifier of general purpose in application of low voltage single supply type which is properly biased of the low voltage source.

Specifications
  • Amplifier Type:Audio
  • Current - Input Bias:100nA
  • Current - Output / Channel:50mA
  • Current - Supply:6mA ~ 8mA
  • Gain Bandwidth Product:11MHz ~ 15MHz
  • Number of Circuits:2
  • Operating Temperature:-40°C ~ 85°C
  • Slew Rate:5V/µs
  • Supplier Device Package:8-DIP ~ 8-EMP
  • Voltage - Input Offset:300µV ~ 500µV
Parts

View in Parametric Search

NJM4580ENJM4580EIC AUDIO 2 CIRCUIT 8EMP Audio2-5V/µs8-SOIC (0.154", 3.90mm Width)RoHS
MUSES02MUSES02IC AUDIO 2 CIRCUIT 8DIP Audio2-5V/µs8-DIP (0.300", 7.62mm)RoHS
NJM4580DNJM4580DIC AUDIO 2 CIRCUIT 8DIP Audio2-5V/µs8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search