EUR | USD
Print Print this page
 
Tripp Lite
IS Series
Amgis, LLC
AS Series
 
Amgis, LLC
CT Series
  • Images

AS Series

Transformer Current Sensing, Through Hole

Amgis, LLC

AS series current sensors are designed as a low cost method of controlling, monitoring or measuring AC currents. The sensors serve as feedback elements between the output and pulse control circuitry providing accurate regulation of switch mode power supplies.

Datasheets:
Features
  • Fully encapsulated for optimal PC board mounting
  • Frequency range from 20kHz to 200kHz
  • Primary current rating to 30 amps
  • Primary to secondary isolated to 2500 VAC
  • Meets VDE norms
  • Optimum performance over designated current and frequency range
Applications
  • Motor current load /overload
  • High resolution sonar current
  • Lighting
  • Isolated bi-directional current sensor with full wave bridge rectifier
Specifications
  • DC Resistance (DCR):600mOhm Max
  • ET (Volt-Time):175VµS
  • Frequency Range:20kHz ~ 200kHz
  • Height - Seated (Max):0.803" (20.40mm)
  • Inductance:6mH
  • Mounting Type:Through Hole
  • Size / Dimension:0.677" L x 0.375" W (17.20mm x 9.53mm)
  • Termination Style:PC Pin
  • Turns Ratio - Primary:Secondary:1:50
  • Type:Non-Invasive (Solid Core)
Parts