EUR | USD
Print Print this page
 
Adam Tech
Adam Tech - External
Anaren
Anaren - External
 
Antenova
Antenova - Embedded
  • Images

Anaren - External

External Mount Antennas

Anaren

Datasheets:
Specifications
  • Antenna Type:Whip, Straight
  • Frequency (Center/Band):425MHz ~ 2.4GHz
  • Gain:3dBi
  • Mounting Type:Connector Mount
  • Number of Bands:1
  • Termination:U.FL (UMCC), IPEX MHF1
  • VSWR:1.7
Parts

View in Parametric Search

66089-240666089-2406RF ANT 2.4GHZ WHIP STR U.FL CONN-UHF (2GHz ~ 3GHz)2.4GHz-RoHS
66089-090666089-0906RF ANT 915MHZ WHIP STR U.FL CONN-UHF (300MHz ~ 1GHz)915MHz-RoHS
66089-093066089-0930RF ANT 915MHZ WHIP STR U.FL CONN-UHF (300MHz ~ 1GHz)915MHz-RoHS
66089-080666089-0806RF ANT 866MHZ WHIP STR U.FL CONN-UHF (300MHz ~ 1GHz)866MHz-RoHS
66089-243066089-2430RF ANT 2.4GHZ WHIP STR U.FL CONN-UHF (2GHz ~ 3GHz)2.4GHz-RoHS
66089-083066089-0830RF ANT 866MHZ WHIP STR U.FL CONN-UHF (300MHz ~ 1GHz)866MHz-RoHS
66089-043066089-0430RF ANT 425MHZ WHIP STR U.FL CONN-UHF (300MHz ~ 1GHz)425MHz-RoHS
66089-040666089-0406RF ANT 425MHZ WHIP STR U.FL CONN-UHF (300MHz ~ 1GHz)425MHz-RoHS

View in Parametric Search