EUR | USD
Print Print this page
 
Panasonic Electronic Components
AMG8854M01 Grid-EYE® Infrared Array Sensor
Panasonic Electronic Components
AMGU4241 - Grid-EYE® Infrared Array Sensor
 
Phoenix Contact
2864273
  • Images

AMGU4241 - Grid-EYE® Infrared Array Sensor

AMGU4241 - Grid-EYE® Infrared Array Sensor

Panasonic Electronic Components

The Grid-EYE Unit combines four Grid-EYE Infrared Array Sensors to increase the detection area up to 3.8m squared. The NEW Grid-EYE Unit comes preloaded with firmware capable of detection and counting to 8 people within this area and while they are in this area it can track their direction of movement. The Sensor transmits this information via RS485 using Modbus protocol. A single Grid-EYE Sensor can detect up to a 3m squared area, while the NEW Grid-EYE Unit can detect a base of 3.8m squared and can be adjusted to see up to 4.2m squared with firmware changes. The NEW Grid-EYE Unit comes preloaded with firmware to be ready for set up right out of the box to provide people detection and counting information. With standard Grid-EYE Sensors, the user must develop their own detection software.

Specifications
  • Features:Thermal Array
  • Mounting Type:User Defined
  • Operating Temperature:0°C ~ 50°C
  • Output Type:MODBUS
  • Package / Case:Module
  • Sensing Temperature - Local:10°C ~ 29°C
  • Sensor Type:Digital, Infrared (IR)
  • Voltage - Supply:21.6V ~ 26.4V
Parts