EUR | USD
Print Print this page
 
Panasonic Electronic Components
AMG88 Series
Panasonic Electronic Components
AMG8854M01 Grid-EYE® Infrared Array Sensor
 
Panasonic Electronic Components
AMGU4241 - Grid-EYE® Infrared Array Sensor
  • Images

AMG8854M01 Grid-EYE® Infrared Array Sensor

Grid-EYE® Infrared Array Sensor, Narrow Angle Type

Panasonic Electronic Components

This Grid-EYE Narrow Angle Sensor offers a field of view of 35.6 Degrees. This allows the Grid-EYE Sensor to focus on closer objects with enough pixels to be able to identify and measure those objects.

Specifications
  • Accuracy - Highest (Lowest):±3°C
  • Features:Sleep Mode, Standby Mode, Thermal Array
  • Mounting Type:Surface Mount
  • Operating Temperature:-20°C ~ 100°C
  • Output Type:I²C
  • Package / Case:14-SMD Module
  • Sensing Temperature - Local:-20°C ~ 100°C
  • Sensor Type:Digital, Infrared (IR)
  • Supplier Device Package:14-SMD Module
  • Voltage - Supply:4.5V ~ 5.5V
Parts