EUR | USD
Print Print this page
 
Broadcom Limited
HFBR-5961xxZ, HFBR-5963xxZ
Foxconn Optical Interconnect Technologies, Inc.
AFCT-5179xZ
 
Foxconn Optical Interconnect Technologies, Inc.
AFCT-5805xxxZ
  • Images

AFCT-5179xZ

SC Duplex Single Mode Transceiver

Foxconn Optical Interconnect Technologies, Inc.

The AFCT-5179xZ transceiver is a high performance, module for serial optical data communications applications specified for a signal rate of 125 MBd. It is designed for Fast Ethernet applications and is also compatible with EFM baseline 100BASE-LX10 standard over dual single mode fiber. This module is designed for single mode fiber and operates at a nominal wavelength of 1300 nm. It incorporates Avago Technologies’ high performance, reliable, long wavelength optical devices and proven circuit technology to give long life and consistent service. The transmitter section uses a Multiple Quantum Well laser with full IEC 825 and CDRH Class I eye safety. The receiver section uses a planar PIN photodetector for low dark current and excellent responsivity. A pseudo-ECL logic interface simplifies interface to external circuitry.

Features
  • SC duplex single mode transceiver
  • Single +3.3 V or +5 V power supply
  • Multisourced 1 x 9 pin configuration
  • Manufactured in an ISO9001 certified factory
  • Aqueous washable plastic package
  • Interchangeable with LED multisourced 1 x 9 transceivers
  • Unconditionally eye safe laser IEC 825/CDRH Class 1 compliant
  • Designed for EFM (Ethernet in the First Mile) baseline 100Base-LX10 performance over dual single mode fiber
  • Two temperature ranges:
    • 0°C to +70°C, AFCT-5179BZ/DZ
    • -40°C to +85°C, AFCT-5179AZ/CZ
    Applications:
    • Fast Ethernet
    • Ethernet in the First Mile
Specifications
  • Applications:Ethernet
  • Connector Type:SC
  • Data Rate:125MBd
  • Mounting Type:Through Hole
  • Wavelength:1300nm
Parts

View in Parametric Search

AFCT-5179AZAFCT-5179AZTXRX 125MBD DUPLEX BLACK SC 1X9 125MBd1300nmEthernet3.3V, 5VRoHS
AFCT-5179BZAFCT-5179BZTXRX 125MBD DUPLEX BLACK SC 1X9 125MBd1300nmEthernet3.1V ~ 5.25VRoHS

View in Parametric Search