EUR | USD
Print Print this page
 
EW Electronics
SURFTRIM® GKG Series
Johanson Manufacturing
52xx Series
 
Johanson Manufacturing
AIR Series

52xx Series

Non-Magnetic Capacitors

Johanson Manufacturing

Non-magnetic capacitors are specifically designed for low magnetic signature applications. These high stability non-magnetic capacitors feature one piece of self-locking constant torque mechanism along with special non-magnetic construction for superior performance in very high strength magnetic fields.

Specifications
  • Adjustment Type:Side
  • Mounting Type:Through Hole
  • Operating Temperature:-65°C ~ 125°C
  • Size / Dimension:0.295" Dia (7.49mm)
  • Voltage - Rated:1000V ~ 1250V
Parts