Print Print this page
 
Amphenol Spectra-Strip
151 Series
Amphenol Spectra-Strip
3C® Series
 
Amphenol Spectra-Strip
Round 'N' Flat® Series

3C® Series

28 AWG, 0.050" (1.27mm) Pitch, Stranded, Unshielded Flat Ribbon Cables

Amphenol Spectra-Strip

Amphenol Spectra-Strip's 3C® controlled characteristics cable is ideal for application in digital and analog signal transmission. 3C® color-coded cables are designed for mass-termination techniques. With conductor centers the same as the contact centers of the connector, separation and stripping of individual conductors are eliminated. The color coding allows easy circuit tracing and routing.

Features
  • Fast, low-cost mass termination
  • Precise spacing for controlled electrical characteristics
  • Color coded for easy identification
  • Double contour allows termination from either side of the cable
  • Easy conductor separation for circuit routing
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 36 AWG
  • Current Rating (Amps):1.3A
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Multiple
  • Length:50.0' (15.24m)
  • Number of Conductors:10 ~ 60
  • Operating Temperature:-40°C ~ 80°C
  • Pitch:0.050" (1.27mm)
  • Ratings:UL Style 2697
  • Ribbon Thickness:0.042" (1.07mm)
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

135-2801-010135-2801-010CBL RIBN 10COND .050 MULTI 50' Flat Cable100.050" (1.27mm)50.0' (15.24m)RoHS
135-2801-050135-2801-050CBL RIBN 50COND .050 MULTI 50' Flat Cable500.050" (1.27mm)50.0' (15.24m)RoHS
135-2801-014135-2801-014CBL RIBN 14COND .050 MULTI 50' Flat Cable140.050" (1.27mm)50.0' (15.24m)RoHS
135-2801-016135-2801-016CBL RIBN 16COND .050 MULTI 50' Flat Cable160.050" (1.27mm)50.0' (15.24m)RoHS
135-2801-020135-2801-020CBL RIBN 20COND .050 MULTI 50' Flat Cable200.050" (1.27mm)50.0' (15.24m)RoHS
135-2801-026135-2801-026CBL RIBN 26COND .050 MULTI 50' Flat Cable260.050" (1.27mm)50.0' (15.24m)RoHS
135-2801-034135-2801-034CBL RIBN 34COND .050 MULTI 50' Flat Cable340.050" (1.27mm)50.0' (15.24m)RoHS
135-2801-040135-2801-040CBL RIBN 40COND .050 MULTI 50' Flat Cable400.050" (1.27mm)50.0' (15.24m)RoHS
135-2801-060135-2801-060CBL RIBN 60COND .050 MULTI 50' Flat Cable600.050" (1.27mm)50.0' (15.24m)RoHS

View in Parametric Search