EUR | USD
Print Print this page
 
MG Chemicals
49500WS
Multicore
366 Series
 
Multicore
370 Series
  • Images

366 Series

Rosin Based Cored Wire Solder

Multicore

Multicore 366 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%.

Product Description

Multicore 366 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%. Multicore 366 cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards.

Features
  • Good wetting on most common surfaces
  • Good activity for more difficult surfaces
  • Non-corrosive
  • Fast soldering
  • Rosin based
  • Halide activated
Specifications
  • Composition:Pb93.5Sn5Ag1.5 (93.5/5/1.5)
  • Flux Type:Rosin Activated (RA)
  • Melting Point:565 ~ 574°F (296 ~ 301°C)
  • Process:Leaded
  • Type:Wire Solder
Parts

View in Parametric Search

397952397952HMP 366 3% .022DIA. 23AWG Wire SolderPb93.5Sn5Ag1.5 (93.5/5/1.5)0.022" (0.56mm)565 ~ 574°F (296 ~ 301°C)
395439395439HMP 366 3% .050DIA 16AWG Wire SolderPb93.5Sn5Ag1.5 (93.5/5/1.5)0.050" (1.27mm)565 ~ 574°F (296 ~ 301°C)
395437395437HMP 366 3% .028DIA 21AWG Wire SolderPb93.5Sn5Ag1.5 (93.5/5/1.5)0.028" (0.71mm)565 ~ 574°F (296 ~ 301°C)

View in Parametric Search